더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩17,652 |
| 10+ | ₩13,832 |
| 25+ | ₩12,862 |
| 100+ | ₩11,799 |
| 300+ | ₩11,105 |
| 500+ | ₩10,844 |
제품 정보
제품 개요
The MAX4313ESA+ is a high speed, low power video multiplexer amplifier in 8 pin NSOIC package. This single supply multichannel amplifier combines high speed operation, low glitch switching and excellent video specifications. It integrates two channel multiplexer with +2V/V fixed gain amplifier and it has 40ns channel switching time and low 10mVp-p switching transients makes it ideal for video switching applications. It has -3dB bandwidth of 150MHz, slew rate up to 540V/µs and it is ideally suited for driving back terminated cables.
- Supply voltage range from ±2V to ±5.25V, 4V to 10.5V
- Operating temperature range from -40°C to 85°C
- Amplifier gain is +2
- Rail to rail output drives 150 ohm to within 730mV of the rails
- Input common mode range includes negative rail
- Differential gain/phase error is 0.06%/0.08°
- Quiescent supply current is as low as 6.1mA
- Low power shutdown mode reduces supply current to 560µA & places outputs in high impedance state
애플리케이션
Signal Processing, Imaging, Video & Vision, Medical, Multimedia
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Video Amplifier
150MHz
-40°C
95mA
NSOIC
8Pins
-
No SVHC (04-Feb-2026)
1Amplifiers
540V/µs
85°C
± 2V to ± 5.25V, 4V to 10.5V
NSOIC
Rail to Rail
MSL 1 - Unlimited
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서