제품 개요
The L6599N is a high-voltage Resonant Controller for the resonant half-bridge topology. It provides 50% complementary duty cycle. The high-side switch and the low-side switch are driven on/off 180° out-of-phase for exactly the same time. Output voltage regulation is obtained by modulating the operating frequency. A fixed deadtime inserted between the turn-off of one switch and the turn-on of the other one guarantees soft-switching and enables high-frequency operation. To drive the high-side switch with the bootstrap approach, the IC incorporates a high-voltage floating structure able to withstand more than 600V with a synchronous-driven high-voltage DMOS that replaces the external fast-recovery bootstrap diode. The IC enables the designer to set the operating frequency range of the converter by means of an externally programmable oscillator.
- 50% Duty cycle, variable frequency control of resonant half-bridge
- High-accuracy oscillator
- Two-level OCP - Frequency-shift and latched shutdown
- Interface with PFC controller
- Latched disable input
- Burst-mode operation at light load
- Input for power-ON/OFF sequencing or brownout protection
- Non-linear soft-start for monotonic output voltage rise
애플리케이션
Computers & Computer Peripherals, Power Management, Consumer Electronics
기술 사양
8.85V
DIP
-
150°C
16V
DIP
-40°C
-
기술 문서 (1)
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서