입고 시 알림 요청
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩1,455 | ₩1,455 |
| 총계 가격 | ₩1,455 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,455 |
| 10+ | ₩949 |
| 100+ | ₩783 |
| 500+ | ₩758 |
| 1000+ | ₩751 |
| 2500+ | ₩718 |
| 5000+ | ₩704 |
제품 정보
제품 개요
SLG46536V is a GreenPAK™ programmable mixed-signal matrix in a STQFN-14 package. SLG46536 provides a small, low power component for commonly used mixed-signal functions. The user creates their circuit design by programming the one time Non-Volatile Memory (NVM) to configure the interconnect logic, the I/O pins and the macro cells of the SLG46536. This highly versatile device allows a wide variety of mixed-signal functions to be designed within a very small, low power single integrated circuit.
- Three analogue comparators (ACMP)
- Twenty-four combination function macrocells
- Two deglitch filters with edge detectors
- 16x8 RAM memory with defined NVM OTP initial state
- Pipe delay - 16 stage/3 output (part of combination function macrocell)
- Programmable delay, two oscillators, crystal oscillator, power-on-reset
- 1.8V (±5%) to 5V (±10%) supply
- Operating temperature range from -40°C to 85°C
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
Programmable Mixed Signal Matrix
25LUTs
STQFN-14 (2mm x 2.2mm)
-
No SVHC (25-Jun-2025)
12GPIOs
1.8V to 5V
SLG46536V-SKT
MSL 1 - Unlimited
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서