더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩173,100 |
| 10+ | ₩156,666 |
| 25+ | ₩140,231 |
| 100+ | ₩137,403 |
제품 정보
제품 개요
AD9736 is a high performance, high frequency DAC that provide sample rates of up to 1200 MSPS, permitting multicarrier generation up to their Nyquist frequency. The AD9736 is the 14bit member of the family. This includes a serial peripheral interface (SPI) port that provides for programming of many internal parameters and enables readback of status registers. A reduced-specification LVDS interface is utilized to achieve the high sample rate. The output current can be programmed over a range of 8.66mA to 31.66mA. The AD973x family is manufactured on a 0.18µm CMOS process and operates from 1.8V and 3.3V supplies for a total power consumption of 380mW in bypass mode. Application includes broadband communications systems, cellular infrastructure (digital predistortion), point-to-point wireless, CMTS/VOD, instrumentation, automatic test equipment, radar, avionics.
- Pin-compatible family, excellent dynamic performance
- Spurious free dynamic range is 75dBc (typ, fOUT = 20MHz)
- Two-tone intermodulation distortion (IMD) is 88dBc (typ, fOUT = 40MHz)
- LVDS data interface with on-chip 100 Ω terminations, built-in self test
- LVDS sampling integrity, LVDS-to-DAC data transfer integrity
- Low power is 380mW (IFS = 20mA, fOUT = 330MHz)
- 1.8/3.3V dual-supply operation
- On-chip 1.2V reference
- Gain error (with internal reference) is ±1.0% FSR (typ, AVDD33 = DVDD33 = 3.3V)
- 160-lead CSP-BGA package, operating temperature range from -40°C to 85°C
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
14bit
1.2GSPS
LVDS, Parallel, Serial, SPI
3.13V to 3.47V
CSPBGA
Differential
160Pins
-40°C
Single 14-Bit Current Output DACs
MSL 3 - 168 hours
LVDS, Parallel, Serial, SPI
3.47V
3.13V
1Channels
Current
CSPBGA
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:South Korea
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서