더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩3,024 |
25+ | ₩2,293 |
100+ | ₩2,248 |
제품 정보
제품 개요
The MCP23S18-E/MJ is a 16-bit I/O Expander for high speed SPI™ compatible interface. The MCP23S18-E/MJ consists of multiple 8-bit configuration registers for input, output and polarity selection. The system master can enable the I/Os as either inputs or outputs by writing the I/O configuration bits. The data for each input or output is kept in the corresponding input or output register. The polarity of the input port register can be inverted with the polarity inversion register. All registers can be read by the system master. The 16-bit I/O port functionally consists of two 8-bit ports (PORTA and PORTB).
- Low standby current as low as 1µA
- High-speed I²C™ interface up to 3.4MHz
- Single hardware address pin, voltage input to allow up to eight devices on the bus
- Configurable interrupt output pins - Configurable as active-high, active-low or open-drain
- 1µA Typical low standby current
애플리케이션
Industrial, Automotive
기술 사양
16bit
1.8V
QFN
16I/O's
125°C
AEC-Q100
No SVHC (25-Jun-2025)
I2C, Serial, SPI
5.5V
24Pins
-40°C
-
MSL 1 - Unlimited
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서