더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩13,247 |
| 10+ | ₩10,274 |
| 25+ | ₩9,529 |
| 100+ | ₩8,710 |
| 260+ | ₩8,306 |
| 520+ | ₩8,073 |
제품 정보
제품 개요
ADN4680EBCPZ is a half-duplex, quad M-LVDS transceiver. It comprises four multipoint, low voltage differential signalling (M-LVDS) transceivers (driver and receiver pairs) that can operate at up to 125MHz, or 250Mbps nonreturn to zero (NRZ). The driver and receiver of each transceiver are connected in half-duplex configuration, which allows each transceiver to be configured via independent enable pins for either sending or receiving data. The transceivers are optimized for low dynamic power consumption for use in high-density applications. The receivers detect the bus state with a differential input of as little as ±50mV over a common-mode voltage range of -1V to +3.4V. Typical applications are backplane and cable multipoint data transmission, multipoint clock distribution, low power, high-speed alternative to shorter RS-485 links, networking and wireless base station infrastructure, grid infrastructure and relay protection systems, differential extension of SPI networks.
- Four M-LVDS transceivers (driver and receiver pairs)
- Compatible with TIA/EIA-899 standard for M-LVDS, glitch free power-up/power-down on the M-LVDS bus
- Controlled transition times on the driver output
- Driver outputs high-Z when disabled or powered off
- Independent enable pins for each driver and receiver
- Enhanced ±8KV HBM ESD protection for all pins, contact discharge
- Maximum driver/receiver data rate is 250Mbps (VCC = 3.0V to 3.6V, TA = -40°C to +85°C)
- 48-lead LFCSP package
- Temperature range from -40°C to +105°C
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
LVDS Line Transceiver
105°C
3.6V
48Pins
M-LVDS
-
MSL 3 - 168 hours
-40°C
3V
LFCSP-EP
M-LVDS
4bit
-
No SVHC (04-Feb-2026)
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서