입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩11,265 |
10+ | ₩8,720 |
25+ | ₩7,735 |
50+ | ₩7,130 |
100+ | ₩7,046 |
250+ | ₩6,962 |
500+ | ₩6,823 |
제품 개요
The EL7156CSZ is a high performance Pin Driver with three-state is suited to many ATE and level-shifting applications. The 3.5A peak drive capability makes this part an excellent choice when driving high capacitance loads. The output pin OUT is connected to input pins VH or VL respectively, depending on the status of the IN pin. When the OE pin is active low, the output is placed in the three-state mode. The isolation of the output FETs from the power supplies enables VH and VL to be set independently, enabling level-shifting to be implemented. This feature adds applications flexibility and improves switching response due to the increased enhancement of the output FETs. This pin driver has improved performance over existing pin driver. It is specifically designed to operate at voltages down to 0V across the switch elements while maintaining good speed and ON-resistance characteristics.
- Low on-resistance of 3.5Ω
- High capacitive drive capability
- Clocking speeds up to 40MHz
- 0.5ns Rise and fall times mismatch
- 3.5pF Typical input capacitance
애플리케이션
Clock & Timing, Test & Measurement
기술 사양
4.5V
1Outputs
3.5A
-
No SVHC (21-Jan-2025)
16.5V
16.5V
SOIC
MSL 1 - Unlimited
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서