입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩6,145 |
| 25+ | ₩5,427 |
| 100+ | ₩5,384 |
제품 개요
The MCP2150-I/SO is an IrDA® Standard Protocol Stack Controller supporting DTE applications. The MCP2150 is a low pin count (18-pin), easy to use device for implementing IrDA standard wireless connectivity. The MCP2150 provides support for the IrDA standard protocol stack plus bit encoding/decoding. The serial interface baud rates are user selectable to one of four IrDA standard baud rates between 9600 baud and 115.2kbaud. The IR baud rates are user selectable to one of five IrDA standard baud rates between 9600baud and 115.2kbaud. The serial interface baud rate will be specified by the BAUD1:BAUD0 pins, while the IR baud rate is specified by the primary device. This means that the baud rates do not need to be the same. The MCP2150 operates in data terminal equipment (DTE) applications and sits between an UART and an infrared optical transceiver. The MCP2150 encodes an asynchronous serial data stream, converting each data bit to the corresponding infrared (IR) formatted pulse.
- Provides IrDA standard physical signal layer - CRC implementation
- Bidirectional communication
- Easily interfaces with industry standard UARTs and infrared transceivers
- Transmit/receive formats (bit width) supported
- Low power, high-speed CMOS technology
- Fully static design
- Low voltage operation
- Industrial temperature range operation
- Low power consumption
애플리케이션
Automation & Process Control, Communications & Networking
기술 사양
-
-
SOIC
3V
-
-
MSL 1 - Unlimited
-
-
18Pins
5.5V
-
-
No SVHC (04-Feb-2026)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서