더 필요하세요?
수량 | 가격 |
---|---|
100+ | ₩4,487 |
250+ | ₩4,262 |
500+ | ₩4,135 |
1000+ | ₩4,094 |
제품 정보
제품 개요
The SN65HVD1781QDRQ1 is a RS-485 Fault-protected Transceiver designed to survive over-voltage faults such as direct shorts to power supplies, mis-wiring faults, connector failures, cable crushes and tool mis-applications. It is also robust to ESD events, with high levels of protection to the human-body-model specification. This device combines a differential driver and a differential receiver, which operate from a single power supply. This port features a wide common-mode voltage range, making the device suitable for multipoint applications over long cable runs. This device is pin-compatible with the industry-standard SN75176 transceiver, making them drop-in upgrades in most systems. This device is fully compliant with ANSI TIA/EIA 485-A with a 5V supply and can operate with a 3.3V supply with reduced driver output voltage for low-power applications.
- Failsafe receiver (bus open, bus shorted and bus idle)
- Bus-pin fault protection to <gt/>±70V
- Reduced unit load for up to 320 nodes
- ±16kV HBM protection on bus pins
- 1μA Maximum low standby supply current
- 4mA Quiescent during operation (ICC)
- 1Mbps Maximum signalling rate
- Green product and no Sb/Br
애플리케이션
Automotive, Signal Processing
기술 사양
RS485 Transceiver
RS422, RS485
1Drivers
Half Duplex
3.15V
SOIC
8Pins
±16 kV (HBM)
-40°C
-
AEC-Q200
No SVHC (27-Jun-2018)
RS485 Transceiver
1Receivers
1
1Mbps
5.5V
SOIC
320
Idle, Open, Short
125°C
AEC-Q100
MSL 1 - Unlimited
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서