입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩53,627 |
| 10+ | ₩43,358 |
| 25+ | ₩40,794 |
| 160+ | ₩37,245 |
| 320+ | ₩36,327 |
제품 정보
제품 개요
The DS21348TN+ is a 3.3V E1/T1/J1 line interface in 44 pin TQFP package. It is a complete selectable E1 or T1 line interface unit for short-haul and long-haul applications. Receive sensitivity adjusts automatically to the incoming signal and can be programmed for 0dB to 12dB or 0dB to 43dB for E1 applications and 0dB to 30dB or 0dB to 36dB for T1 applications. The device can generate the necessary G.703 E1 waveshapes in 75ohm or 120 ohm applications and DSX-1 line build-outs or CSU line build-outs of 0dB, -7.5dB, -15dB, -22.5dB for T1 applications. The crystal-less on-board jitter attenuator requires only a 2.048MHz MCLK for both E1 and T1 applications. The jitter attenuator FIFO is selectable to either 32bits or 128bits in depth and can be placed in either the transmit or receive data paths. An X 2.048MHz output clock synthesized to RCLK is available for use as a backplane system clock.
- 3.3V power supply, 50mA (RMS) current limiter, operating temperature range from -40°C to 85°C
- 32bit/128bit crystal less jitter attenuator requires 2.048MHz master clock for both E1 and T1
- Generates line build-outs with and without return loss for E1, DSX-1, CSU line build-outs for T1
- AMI, HDB3 and B8ZS, encoding/decoding
- 16.384MHz, 8.192MHz, 4.096MHz or 2.048MHz clock output synthesized to recovered clock
- Programmable monitor mode for receiver, NRZ/bipolar interface for Tx/Rx data I/O
- Loopbacks and PRBS pattern generation/ detection with output for received errors
- Generates/detects In-band loop codes, 1 to 16bit including CSU loop codes, RCL indication
- 8bit parallel or serial interface with optional hardware mode, transmit open-circuit detection
- Muxed and nonmuxed parallel bus supports Intel or Motorola, detects/generates blue (AIS) alarms
애플리케이션
Signal Processing
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
-
3.135V
TQFP
-40°C
-
MSL 3 - 168 hours
Short Haul, Long Haul Trunks
3.465V
44Pins
85°C
-
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서