더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩9,459 | ₩9,459 |
| 총계 가격 | ₩9,459 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩9,459 |
| 10+ | ₩7,279 |
| 25+ | ₩6,734 |
| 100+ | ₩6,134 |
| 250+ | ₩5,937 |
| 500+ | ₩5,819 |
제품 정보
제품 개요
The MAX6816EUS+T is a single CMOS Switch Debouncer for membrane keypads and μP switch interfacing. The switch debouncers that provide clean interfacing of mechanical switches to digital systems. They accept one or more bouncing inputs from a mechanical switch and produce a clean digital output after a short, preset qualification delay. Both the switch opening bounce and the switch closing bounce are removed. Robust switch inputs handle ±25V levels and are ±15kV ESD-protected for use in harsh industrial environments. They feature single-supply operation from +2.7 to +5.5V. Under-voltage-lockout circuitry ensures the output is in the correct state upon power-up.
- No external components required
- 6μA Supply current
- Built-in protection circuitry improves system reliability
애플리케이션
Industrial, Sensing & Instrumentation, Computers & Computer Peripherals, Portable Devices
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
-
2.7V
SOT-143
-40°C
-
MSL 1 - Unlimited
Automotive Applications, Industrial Instruments, PC Board Instruments, Portable Instruments
5.5V
4Pins
125°C
-
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서