2,000 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩5,955 |
| 10+ | ₩4,207 |
| 25+ | ₩4,052 |
| 50+ | ₩3,896 |
| 100+ | ₩3,740 |
| 250+ | ₩3,649 |
| 500+ | ₩3,558 |
| 1000+ | ₩3,547 |
제품 정보
제품 개요
The PCA9600D,112 is a dual bi-directional Bus Buffer designed to isolate I²C-bus capacitance, allowing long buses to be driven in point-to-point or multipoint applications of up to 4000pF. The buffer creates a non-latching, bi-directional, logic interface between a normal I²C-bus and a range of other higher capacitance or different voltage bus configurations. It can operate at speeds up to at least 1MHz and the high drive side is compatible with the fast-mode Plus (Fm+) specifications. The PCA9600 features temperature-stabilized logic voltage levels at its SX/SY interface making it suitable for interfacing with buses that have non I2C-bus-compliant logic levels such as SMBus, PMBus, or with microprocessors that use those same TTL logic levels.
- Bidirectional data transfer of I²C-bus signals
- 1MHz Operation on up to 20m of wire
- Low power supply current
- ESD protection exceeds 3500V HBM per JESD22-A114 and 1400V CDM per JESD22-C101
- Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA
애플리케이션
Industrial
경고
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
2Inputs
Interface Between I2C-Buses Operating at Different Logic Levels, I2C-Bus and SMBus Standard
100ns
SOIC
8Pins
85°C
-
MSL 1 - Unlimited
I2C, SMBus
2.5V
15V
SOIC
-40°C
Bus Buffer
-
No SVHC (27-Jun-2024)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서