입고 시 알림 요청
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 리릴링 | 1 | ₩18,146 | ₩18,146 |
| 총계 가격 | ₩18,146 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩18,146 |
| 10+ | ₩14,206 |
| 25+ | ₩13,217 |
| 50+ | ₩12,674 |
| 100+ | ₩12,130 |
| 250+ | ₩11,547 |
제품 정보
제품 개요
STULPI01BTBR is a high-speed USB 2.0 transceiver which is compliant with ULPI (UTMI+ low pin interface) and OTG (On-The-Go) specifications, providing a complete physical layer solution for any high-speed USB host, device or OTG dual role core. It allows USB ASICs to interface with the physical layer of the USB through a 12-pin interface. It contains VBUS comparators, an ID line detector, USB differential drivers and receivers and a complete ULPI register map and interrupt generator. The STULPI01 transceiver is suitable for mobile applications and battery powered devices because of its low-power consumption, power-down, set-top box and portable navigation devices.
- USB-IF high-speed certified to the universal serial bus specification rev. 2.0
- Standard ULPI (UTMI+ low pin interface) 1.1 digital interface
- Fully compliant with ULPI 1.1 register set
- External square wave clock with VDVIO amplitude must be applied to oscillator input XI
- Supports 480Mbit/s high-speed, 12Mbit/s full-speed and 1.5Mbit/s low-speed modes of operation
- Supports 2.7V UART mode
- Ability to control external charge pump for higher VBUS currents
- Single supply +3V to +4.5V voltage range
- Integrated dual voltage regulator to supply internal circuits with stable 3.3V and 1.2V
- Integrated overcurrent detector, integrated HS termination and FS/LS/OTG pull-up/pull-down resistors
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
USB OTG Transceiver and Charge Pump
3V
TFBGA
36Pins
1 Port
-40°C
-
-
USB 2.0
4.5V
TFBGA
480Mbps
1Ports
85°C
-
No SVHC (25-Jun-2025)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서