더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩141,176 |
제품 정보
제품 개요
XC2C384-10TQG144C is a XC2C384 CoolRunner-II CPLD in a thin quad flat pack. The CoolRunner-II 384-macrocell device is designed for both high performance and low power applications. This lends power savings to high-end communication equipment and high speed to battery operated devices. Due to the low power stand-by and dynamic operation, overall system reliability is improved. This device consists of twenty four Function Blocks inter-connected by a low power Advanced Interconnect Matrix (AIM). The AIM feeds 40 true and complement inputs to each Function Block. The Function Blocks consist of a 40 by 56 P-term PLA and 16 macrocells which contain numerous configuration bits that allow for combinational or registered modes of operation.
- Optimized for 1.8V systems
- Industry’s best 0.18 micron CMOS CPLD
- Fastest in system programming · 1.8V ISP using IEEE 1532 (JTAG) interface
- IEEE1149.1 JTAG boundary scan test
- Optional schmitt-trigger input (per pin)
- Unsurpassed low power management
- Four separate I/O banks
- RealDigital 100% CMOS product term generation
- Flexible clocking modes
- Global signal options with macrocell control, advanced design security
경고
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
메모
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
기술 사양
-
118I/O's
144Pins
0.18um (CMOS)
0°C
CoolRunner-II XC2C384
-
384Macrocells
TQFP
10
Surface Mount
70°C
-
No SVHC (15-Jan-2018)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서