1,000 지금 제품을 예약하실 수 있습니다
수량 | 가격 |
---|---|
1+ | ₩1,411 |
10+ | ₩872 |
50+ | ₩846 |
100+ | ₩820 |
250+ | ₩770 |
500+ | ₩766 |
1000+ | ₩762 |
2500+ | ₩758 |
제품 정보
제품 개요
The CD4013BM is a CMOS dual D type flip flop in 14 pin SOIC package. It consists of two identical and independent data type flip flops. Each flip flop has independent data, set, reset and clock inputs and Q and Q\ outputs. These devices can be used for shift register applications and by connecting Q\ output to data input for counter and toggle applications. The logic level present at D input is transferred to Q output during positive going transition of the clock pulse. Setting or resetting is independent of clock and is accomplished by a high level on set or reset line respectively. This flip flops are used in registers, counters and control circuits.
- Set-reset capability
- Static flip flop operation, retains state indefinitely with clock level either "high" or "low"
- Medium speed operation of typically 16MHz and clock toggle rate at 10V
- Standardized, symmetrical output characteristics
- 100% tested for quiescent current at 20V
- Maximum input current of 1µA at 18V (full package temperature range) and 100nA at 18V (25°C)
- 5V, 10V and 15V parametric ratings
- Meets all requirements of JEDEC tentative standard JESD 13B
- Supply voltage range from 3V to 18V
- Operating temperature range -55°C to 125°C
기술 사양
CD4013
45ns
6.8mA
SOIC
Positive Edge
3V
CD4000
-55°C
-
-
D
12MHz
SOIC
14Pins
TTL
18V
4013
125°C
Flip-Flop
No SVHC (27-Jun-2018)
기술 문서 (1)
CD4013BM의 대체 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서