더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩2,293 |
| 10+ | ₩2,184 |
| 50+ | ₩2,074 |
| 100+ | ₩1,965 |
| 250+ | ₩1,855 |
| 500+ | ₩1,746 |
| 1000+ | ₩1,636 |
| 2500+ | ₩1,526 |
제품 정보
SN74AC574N의 대체 제품
1개 제품을 찾았습니다.
제품 개요
The SN74AC574N is an octal edge-triggered D-type Flip-flop with 3-state outputs. It is designed specifically for driving highly capacitive or relatively low-impedance loads. It is particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. On the positive transition of the clock input, the Q outputs are set to the logic levels set up at the data (D) inputs. A buffered OE\ input can be used to place the eight outputs in either a normal logic state (high or low logic levels) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and the increased drive provide the capability to drive bus lines in a bus-organized system without need for interface or pull-up components. OE\ does not affect internal operations of the flip-flop.
- Maximum tpd of 8.5ns at 5V
- 3-state Non-inverting outputs drive bus lines directly
애플리케이션
Communications & Networking, Industrial
기술 사양
74AC574
6ns
24mA
DIP
Positive Edge
2V
74AC
-40°C
-
-
D
75MHz
DIP
20Pins
Tri State Non Inverted
6V
74574
85°C
-
No SVHC (27-Jun-2018)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서