더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩899 | ₩899 |
| 총계 가격 | ₩899 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩899 |
| 10+ | ₩562 |
| 100+ | ₩453 |
| 500+ | ₩444 |
| 1000+ | ₩435 |
| 2500+ | ₩426 |
| 5000+ | ₩417 |
제품 정보
제품 개요
The MC14013BDTR2G is a dual type D flip-flop in 14 pin TSSOP package. It is constructed with MOS P-channel and N-channel enhancement mode devices in a single monolithic structure. Each flip-flop has independent data, (D), direct set, (S), direct reset, (R) and clock (C) inputs and complementary outputs (Q and active-low Q). This device can be used as shift register elements or as type T flip-flops for counter and toggle applications. Logic state is retained indefinitely with clock level either high or low and information is transferred to output only on positive going edge of clock pulse. This device capable of driving two low power TTL loads or one low power schottky TTL load over rated temperature range.
- Static operation, diode protection on all inputs
- Supply voltage range from 3VDC to 18VDC
- Logic edge clocked flip-flop design
- Pin for pin replacement for CD4013B
- Ambient temperature range from -55°C to +125°C
- Quiescent current (per package) of 0.002µAdc at VDD = 5V and TA = 25°C
- Set-up time of 20ns at VDD = 5V and hold time of 10ns at VDD = 5V
- Clock pulse width of 125ns at VDD = 5V and clock pulse frequency of 4MHz at VDD = 5V
- Clock pulse rise and fall time of 15µs at VDD = 5V
기술 사양
MC14013
150ns
-
TSSOP
Positive Edge
3V
MC140
-55°C
-
MSL 1 - Unlimited
D
7MHz
TSSOP
14Pins
Complementary
18V
4013
125°C
-
No SVHC (25-Jun-2025)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서