더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 5 | ₩357 | ₩1,785 |
| 총계 가격 | ₩1,785 | ||
| 수량 | 가격 |
|---|---|
| 5+ | ₩357 |
| 50+ | ₩322 |
| 100+ | ₩286 |
| 500+ | ₩273 |
| 1000+ | ₩271 |
제품 정보
제품 개요
74VHCT574AFT(BJ) is a CMOS digital silicon monolithic IC. It is an advanced high speed CMOS octal flip-flop with 3-state output fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent bipolar schottky TTL while maintaining the CMOS low power dissipation. This 8-bit D-type flip-flop is controlled by a clock input (CK) and an output enable input (active-low OE). When the active-low OE input is high, the eight outputs are in a high impedance state. The input voltage is compatible with TTL output voltage. This device may be used as a level converter for interfacing 3.3V to 5V system. Input protection and output circuit ensure that 0 to 5.5V can be applied to the input and output (Note) pins without regard to the supply voltage. This structure prevents device destruction due to mismatched supply and input/output voltages such as battery back-up, hot board insertion, etc.
- Octal D-type flip flop with 3-state outputs, AEC-Q100 (Rev. H) qualified
- Power-down protection is provided on all inputs and outputs
- Pin and function compatible with the 74 series (74ACT/HCT/AHCT etc.) 574 type
- Low power dissipation ICC is 4.0µA (max) at Ta = 25°C
- Compatible with TTL inputs: VIL = 0.8V (max) VIH = 2.0V (min)
- Balanced propagation delay is tPLH ≈ tPHL, supply voltage range from 4.5V to 5.5V
- Maximum clock frequency is 140MHz typ at (5.0 ±0.5V, Ta = 25°C, input: tr = tf = 3ns)
- Quiet output maximum dynamic VOL is 1.1V typ at (CL = 50pF, 5V, Ta = 25°C, input: tr = tf = 3ns)
- Operating temperature range from -40°C to 125°C
- TSSOP20B package
기술 사양
74VHCT574
5.6ns
25mA
TSSOP-B
Positive Edge
4.5V
74VHCT
-40°C
AEC-Q100
AEC-Q100
D
140MHz
TSSOP-B
20Pins
Tri State
5.5V
74574
125°C
-
To Be Advised
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Japan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서