더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩2,335 |
10+ | ₩2,318 |
25+ | ₩2,301 |
50+ | ₩2,284 |
100+ | ₩2,267 |
250+ | ₩2,250 |
500+ | ₩2,233 |
1000+ | ₩2,216 |
제품 정보
제품 개요
The SN74LS85N is a 4-bit Magnitude Comparator performs comparison of straight binary and straight BCD (8-4-2-1) codes. Three fully decoded decisions about two 4-bit words (A, B) are made and are externally available at three outputs. This device is fully expandable to any number of bits without external gates. Words of greater length may be compared by connecting comparators in cascade. The A <gt/> B, A <lt/> B and A = B outputs of a stage handling less-significant bits are connected to the corresponding A <gt/> B, A <lt/> B and A = B inputs of the next stage handling more-significant bits. The stage handling the least-significant bits must have a high-level voltage applied to the A = B input. The cascading paths of the S85 is implemented with only a two-gate-level delay to reduce overall comparison times for long words. An alternate method of cascading which further reduces the comparison time is shown in the typical application data.
애플리케이션
Industrial
기술 사양
74LS85
4Channels
DIP
16Pins
5.25V
7485
70°C
Magnitude
4bit
DIP
4.75V
74LS
0°C
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서