더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩593 |
10+ | ₩369 |
100+ | ₩298 |
500+ | ₩297 |
1000+ | ₩296 |
2500+ | ₩295 |
5000+ | ₩294 |
제품 정보
제품 개요
The 74AHC573BQ is an octal transparent D-type Latch pin compatible with low-power Schottky TTL (LSTTL). It consists of eight D-type transparent latches featuring separate D-type inputs for each latch and 3-state true outputs for bus oriented applications. A LE and an OE\ are common to all latches. When pin LE is high, data at the Dn inputs enters the latches. In this condition the latches are transparent, i.e. a latch output will change state each time its corresponding Dn input changes. When pin LE is low, the latches store the information that is present at the Dn inputs, after a set-up time preceding the high-to-low transition of LE. When pin OE\ is low, the contents of the 8 latches are available at the outputs. When pin OE\ is high, the outputs go to the high-impedance OFF-state. Operation of the OE\ input does not affect the state of the latches.
- Balanced propagation delays
- All inputs have a Schmitt trigger action
- Common 3-state output enable input
- Inputs accept voltages higher than VCC
- CMOS Input level
- Complies with JEDEC standard No. 7A
애플리케이션
Communications & Networking
기술 사양
74AHC573
CMOS
8mA
DHVQFN
2V
8bit
74573
125°C
-
No SVHC (21-Jan-2025)
D Type Transparent
3.9ns
DHVQFN
20Pins
5.5V
74AHC
-40°C
-
MSL 1 - Unlimited
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서