더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩6,909 | ₩6,909 |
| 총계 가격 | ₩6,909 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩6,909 |
| 10+ | ₩5,239 |
| 25+ | ₩4,817 |
| 50+ | ₩4,582 |
| 100+ | ₩4,347 |
| 250+ | ₩4,250 |
| 500+ | ₩4,088 |
| 1000+ | ₩3,925 |
제품 정보
제품 개요
The SN74AVCB164245VR is a 16-bit dual-supply Bus Transceiver with configurable translation and 3-state outputs. This non-inverting bus transceiver uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.4 to 3.6V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.4 to 3.6V. It is designed for asynchronous communication between data buses. The device transmits data from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The OE/ input can be used to disable the outputs so the buses are effectively isolated. It is also designed so that the control pins (1DIR, 2DIR, 1OE and 2OE) are supplied by VCCB. To ensure the high-impedance state during power up or power down, OE should be tied to VCCB through a pull-up resistor.
- Member of the Texas Instruments Widebus™ family
- Control inputs VIH/VIL levels are referenced to VCCB voltage
- If either VCC input is at GND, both ports are in the high-impedance state
- Overvoltage-tolerant inputs/outputs allow mixed-voltage-mode data communications
- Ioff Supports partial-power-down mode operation
- Fully Configurable Dual-Rail Design
- Latch-up performance exceeds 100mA per JESD 78, class II
- Green product and no Sb/Br
애플리케이션
Industrial, Communications & Networking
기술 사양
2Inputs
7.6ns
TVSOP
1.4V
-40°C
Voltage Level Translator
-
No SVHC (27-Jun-2018)
12mA
48Pins
TVSOP
3.6V
85°C
-
MSL 1 - Unlimited
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서