| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩2,563 | ₩2,563 |
| 총계 가격 | ₩2,563 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩2,563 |
| 10+ | ₩1,719 |
| 50+ | ₩1,623 |
| 100+ | ₩1,526 |
| 250+ | ₩1,432 |
| 500+ | ₩1,351 |
| 1000+ | ₩1,304 |
| 2500+ | ₩1,287 |
제품 정보
SN74LVC1G123DCTT의 대체 제품
1개 제품을 찾았습니다.
제품 개요
The SN74LVC1G123DCTT is a single retriggerable Monostable Multivibrator designed for 1.65 to 5.5V VCC operation. It features output pulse-duration control by three methods. In the first method, the A\ input is low and the B input goes high. In the second method, the B input is high and the A input goes low. In the third method, the A\ input is low, the B input is high and the clear (CLR\) input goes high. The output pulse duration is programmed by selecting external resistance and capacitance values. The external timing capacitor must be connected between Cext and Rext/Cext (positive) and an external resistor connected between Rext/Cext and VCC. To obtain variable pulse durations, connect an external variable resistance between Rext/Cext and VCC. The output pulse duration also can be reduced by taking CLR\ low. Pulse triggering occurs at a particular voltage level and is not directly related to the transition time of the input pulse.
- Supports mixed-mode voltage operation on all ports
- Supports down translation to VCC
- Schmitt-trigger circuitry on A\ and B inputs for slow input transition rates
- Edge triggered from active-high or active-low gated logic inputs
- Retriggerable for very long output pulses, up to 100% duty cycle
- Overriding clear terminates output pulse
- Glitch-free power-up reset on outputs
- Ioff Supports live insertion, partial-power-down mode and back-drive protection
- Latch-up performance exceeds 100mA per JESD 78, Class II
- Green product and no Sb/Br
애플리케이션
Imaging, Video & Vision, Computers & Computer Peripherals, Embedded Design & Development, Communications & Networking, Wireless
기술 사양
74LVC1G123
32mA
5.5V
SSOP
8ns
741G123
85°C
-
Retriggerable Monostable
1.65V
SSOP
8Pins
74LVC
-40°C
-
MSL 1 - Unlimited
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Japan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서