입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩1,322 |
10+ | ₩1,305 |
50+ | ₩1,288 |
100+ | ₩1,271 |
250+ | ₩1,254 |
500+ | ₩1,237 |
1000+ | ₩1,220 |
2500+ | ₩1,202 |
제품 정보
제품 개요
The SN74LS165AN is a 8-bit parallel-load serial-out Shift Register that shifts the data in the direction of QA toward QH when clocked. parallel-in access to each stage is made available by eight individual, direct data inputs that are enabled by a low level at the shift/load (SH/LD\) input. These registers also feature gated clock (CLK) inputs and complementary outputs from the eighth bit. All inputs are diode-clamped to minimize transmission-line effects, thereby simplifying system design. clocking is accomplished through a two-input positive-NOR gate, permitting one input to be used as a clock-inhibit function. Holding either of the clock inputs high inhibits clocking and holding either clock input low with SH/LD\ high enables the other clock input. clock inhibit (CLK INH) should be changed to the high level only while CLK is high. Parallel loading is inhibited as long as SH/LD\ is high. Data at the parallel inputs are loaded directly into the register.
- Complementary outputs
- Direct overriding load (data) inputs
- Gated clock inputs
- Parallel-to-serial data conversion
애플리케이션
Communications & Networking
기술 사양
74LS165
1 Element
DIP
16Pins
5.25V
74LS
0°C
-
Parallel to Serial, Serial to Serial
8bit
DIP
4.75V
Differential
74165
70°C
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서