더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩18,255 |
| 10+ | ₩16,947 |
| 25+ | ₩16,423 |
| 100+ | ₩15,636 |
| 250+ | ₩15,190 |
| 500+ | ₩14,743 |
제품 정보
제품 개요
The DS1961S-F5+ is an iButton 1Kb EEPROM with SHA-1 engine in F5 MicroCAN package. It combines 1024bits of EEPROM, 64bit secret, 8byte register/control page with up to five user read/write bytes, 512bit SHA-1 engine and fully featured 1-wire interface in a rugged iButton device. Data is transferred serially via 1-wire protocol which requires only single data lead and ground return. The DS1961S has an additional memory area called scratchpad that acts as a buffer when writing to main memory, register page or when installing a new secret. Data is first written to scratchpad from where it can be read back. After data has been verified, copy scratchpad command will transfer data to its final memory location provided that DS1961S receives matching 160bit message authentication code (MAC). Accessories permit DS1961S to be mounted on almost any surface including plastic key fobs and photo-ID badges.
- Reads and writes over wide voltage range of 2.8V to 5.25V from -40°C to +85°C
- Button shape is self aligning with cup shaped probes
- World class security in stainless steel case for access control and eCash applications
- 128bits of 5V EEPROM memory partitioned into four pages of 256bits
- Overdrive mode boosts communication speed to 125Kbps
- On-chip 16bit CRC generator for safeguarding data transfers
- Communicates to host with single digital signal at 14.1Kb per second using 1-wire protocol
- Unique, factory lasered and tested 64bit registration number for absolute traceability
- Digital identification and information by momentary contact
- Easily affixed with self stick adhesive backing, latched by flange or locked with ring
애플리케이션
Embedded Design & Development
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
1Kbit
EEPROM
-
2Pins
5.25V
85°C
MSL 1 - Unlimited
-
Serial 1-Wire
Micro Can
2.8V
-40°C
-
No SVHC (04-Feb-2026)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서