더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩36,478 |
| 10+ | ₩33,781 |
| 25+ | ₩32,707 |
| 100+ | ₩31,107 |
| 250+ | ₩30,208 |
| 500+ | ₩29,309 |
제품 정보
제품 개요
The DS1995L-F5+ is a 16Kb memory iButton in F5 MicroCan package. This memory iButton operates nearly identically to DS1996. The unique, factory lasered and tested 64bit registration number (8bit family code + 48bit serial number + 8bit CRC tester) assures absolute traceability because no two parts are alike, it has a multidrop controller for MicroLAN, digital identification and information by momentary contact. This Chip based data carrier compactly stores information and data can be accessed while affixed to object. Economically communicates to bus master with a single digital signal at 16.3Kbits per second. It has standard 16mm diameter and 1-wire protocol ensure compatibility with iButton family. The durable stainless steel case engraved with registration number with stands harsh environments and easily affixed with self stick adhesive backing, latched by its flange or locked with a ring pressed onto its rim.
- 16384bits of read/write non-volatile memory
- Button shape is self aligning with cup shaped probes
- 256bit scratchpad ensures integrity of data transfer
- Overdrive mode boosts communication to 142kbits per second
- Memory partitioned into 256bit pages for packetizing data
- Data integrity assured with strict read/write protocols
- Operating temperature range from -40°C to +70°C
- Over 10 years of data retention
애플리케이션
Embedded Design & Development
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
16Kbit
-
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (04-Feb-2026)
SRAM
MSL 1 - Unlimited
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서