여기에 관심 품목 등록
| 수량 | 가격 |
|---|---|
| 1+ | ₩13,731 |
| 10+ | ₩12,783 |
| 25+ | ₩12,408 |
| 50+ | ₩12,105 |
| 100+ | ₩11,836 |
| 250+ | ₩11,600 |
| 500+ | ₩11,363 |
제품 정보
제품 개요
CY62158EV30LL-45ZSXIT is a CY62158EV30 MoBL high performance CMOS static RAM organized as 1024K words by 8 bits. This device features advanced circuit design to provide ultra low active current. This is ideal for providing More Battery Life™ (MoBL®) in portable applications such as cellular telephones. The device also has an automatic power down feature that significantly reduces power consumption. Placing the device into standby mode reduces power consumption significantly when deselected (CE1 HIGH or CE2 LOW). The eight input and output pins (I/O0 through I/O7) are placed in a high impedance state when the device is deselected (CE1 HIGH or CE2 LOW), the outputs are disabled (OE HIGH), or a write operation is in progress (CE1 LOW and CE2 HIGH and WE LOW).
- Very high speed is 45ns
- Pin compatible with CY62158DV30
- Wide voltage range from 2.20V to 3.60V
- Ultra low standby power, typical standby current: 2μA
- Ultra low active power, typical active current: 6mA at f = 1MHz
- Easy memory expansion with active-low CE1, CE2, and active-low OE features
- Automatic power down when deselected
- CMOS for optimum speed/power
- 44-pin TSOP Type II package
- Industrial ambient temperature range –40°C to +85°C
기술 사양
8Mbit
1M x 8bit
2.2V to 3.6V
TSOP-II
44Pins
45ns
3V
Surface Mount
85°C
-
Asynchronous SRAM
8Mbit
1M x 8bit
TSOP-II
2.2V
3.6V
-
-40°C
-
No SVHC (25-Jun-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서