더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩94,560 |
제품 정보
제품 개요
DS9107+ is an iButton® capsule. It is a mechanical enclosure to protect temperature logger iButtons (DS1921 and DS1922 series) from moisture, solvents and pressure. It provides IP68 protection to the iButton inside. The protection level exceeds the “Water Resistant 3 ATM” requirements. The DS9107 consists of a base with the cavity for a F5 iButton, a screw-in plug with an O-ring to seal the enclosure, and a top with two stainless-steel screws to mount the iButton capsule to a cable, e.g., to measure temperature at different levels within a liquid. The cable is inserted into the notch of the plug where it is held in place by the matching protrusion of the top piece. Applications include autoclave sterilization, seawater temperature profiling, monitoring of beverage production, and scientific research.
- 18.4grams weight
- 36.5Nm torque for tightening the plug
- Number of open/close cycles are 500
- Number of autoclave cycle are 100 from 25°C at 101.3kPa to 121°C at 205kPa, tightened to max torque
- Thermal response time constant is 150s
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
기술 사양
iButton Capsule
-
No SVHC (21-Jan-2025)
Analog Devices DS1921 & DS1922 Series iButtons
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서