ARM Microcontrollers:
3,903개 제품을 찾았습니다.Kinetis EA Family KEAx Series Microcontrollers ARM Microcontrollers
Kinetis EA series of 32-bit Arm Cortex MCUs are targeted for a wide range of automotive and industrial applications requiring the highest level of quality and longevity support. The Kinetis EA series is an entry point to the broad ARM ecosystem.
- Arm Cortex M0+ core Clocked upto 48MHz
- FLASH: Upto 128K, EEPROM: Upto 256B, RAM: Upto 16KB
- Power management module (PMC) with three power modes: Run, Wait, Stop
- Low-voltage detection (LVD) with reset or interrupt, selectable trip points
- Programmable cyclic redundancy check module (CRC)
- Bit manipulation engine (BME)
- Upto 2x SPI, 3x UART, 2x I2C, 1x CAN
- 1x 6-channel FlexTimer/PWM (FTM)
- Upto 16 Channel 12-Bit ADC
- Application: CAN and LIN nodes,Lighting control, Pump/fan controller, BMS, HVAC
보기
구매자
엔지니어
제조업체
Silicon Manufacturer
Product Range
No. of CPU Cores
No. of Bits
Device Core
Silicon Family Name
Data Bus Width
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩16,018 10+ ₩15,579 25+ ₩15,139 50+ ₩13,230 100+ ₩12,834 가격 더 알아보기 | 총계:₩16,018 Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 168MHz | 1MB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F4 | - | |||||
Each | 1+ ₩9,919 10+ ₩9,799 25+ ₩9,678 50+ ₩8,602 100+ ₩8,493 가격 더 알아보기 | 총계:₩9,919 Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 256KB | - | - | 100Pins | LQFP | - | 80I/O's | CAN, I2C, SPI, USART, USB | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | |||||
Each | 1+ ₩19,208 | 총계:₩19,208 Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | 2MB | - | - | 176Pins | LQFP | - | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | |||||
Each | 1+ ₩9,680 10+ ₩7,447 25+ ₩6,893 50+ ₩6,795 100+ ₩6,696 가격 더 알아보기 | 총계:₩9,680 Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 64KB | - | - | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F1 | - | |||||
Each | 1+ ₩9,275 10+ ₩8,601 25+ ₩7,971 50+ ₩6,616 100+ ₩6,456 가격 더 알아보기 | 총계:₩9,275 Min: 1 / Mult: 1 | - | STM32 Family STM32F3 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 72MHz | 256KB | - | - | 64Pins | LQFP | - | 27I/O's | CAN, I2C, SPI, UART, USART, USB | 32KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F3 | - | |||||
Each | 1+ ₩8,211 10+ ₩6,279 25+ ₩5,800 50+ ₩5,741 100+ ₩5,682 가격 더 알아보기 | 총계:₩8,211 Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 32KB | - | - | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | 10KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | |||||
Each | 1+ ₩6,165 | 총계:₩6,165 Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 128KB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, USART, USB | 32KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | |||||
Each | 1+ ₩15,979 | 총계:₩15,979 Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | 2MB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | |||||
Each | 1+ ₩14,084 10+ ₩10,968 25+ ₩10,189 50+ ₩8,421 100+ ₩8,393 | 총계:₩14,084 Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 256KB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, ENET, I2C, SPI, UART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | |||||
Each | 1+ ₩7,395 | 총계:₩7,395 Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 128KB | - | - | 100Pins | LQFP | - | 80I/O's | CAN, I2C, SPI, USART, USB | 20KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F1 | - | |||||
Each | 1+ ₩16,122 10+ ₩12,691 25+ ₩12,625 50+ ₩11,304 100+ ₩11,244 가격 더 알아보기 | 총계:₩16,122 Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | 32bit | - | 72MHz | 512KB | - | - | 144Pins | LQFP | - | 112I/O's | CAN, I2C, SPI, USART, USB | 64KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | |||||
Each | 1+ ₩10,140 10+ ₩7,818 25+ ₩7,230 50+ ₩6,428 100+ ₩6,348 가격 더 알아보기 | 총계:₩10,140 Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 128KB | - | - | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | |||||
Each | 1+ ₩26,777 10+ ₩23,430 25+ ₩19,414 50+ ₩17,405 100+ ₩16,066 | 총계:₩26,777 Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 168MHz | 1MB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, UART, USART, USB | 196KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | |||||
Each | 1+ ₩8,571 10+ ₩6,593 25+ ₩6,099 50+ ₩5,343 | 총계:₩8,571 Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 128KB | - | - | 48Pins | VFQFPN | - | 37I/O's | CAN, I2C, SPI, UART | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | |||||
Each | 1+ ₩17,305 10+ ₩16,779 25+ ₩16,252 50+ ₩15,725 100+ ₩15,198 가격 더 알아보기 | 총계:₩17,305 Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 168MHz | 512KB | - | - | 144Pins | LQFP | - | 140I/O's | CAN, I2C, SPI, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | |||||
Each | 1+ ₩2,217 10+ ₩1,363 50+ ₩1,321 100+ ₩1,279 250+ ₩1,237 가격 더 알아보기 | 총계:₩2,217 Min: 1 / Mult: 1 | - | STM32 Family STM32F0 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 16KB | - | - | 20Pins | TSSOP | - | 15I/O's | I2C, SPI, USART | 4KB | 11Channels | 12Bit | 2.4V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F0 | - | |||||
Each | 1+ ₩23,404 10+ ₩18,639 25+ ₩18,426 50+ ₩15,880 | 총계:₩23,404 Min: 1 / Mult: 1 | - | STM32 Family STM32F2 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 120MHz | 1MB | - | - | 176Pins | UFBGA | - | 140I/O's | CAN, I2C, SPI, USART, USB | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F2 | - | |||||
Each | 1+ ₩11,321 | 총계:₩11,321 Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | 32bit | - | 72MHz | 512KB | - | - | 144Pins | BGA | - | 112I/O's | CAN, I2C, SPI, USART, USB | 64KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F1 | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩1,486 50+ ₩1,427 100+ ₩1,367 500+ ₩1,178 1000+ ₩1,124 가격 더 알아보기 | 총계:₩7,430 Min: 5 / Mult: 5 | - | STM32 Family STM32F0 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 16KB | - | - | 20Pins | TSSOP | - | 15I/O's | I2C, SPI, USART | 4KB | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F0 | - | |||||
Each | 1+ ₩11,231 10+ ₩8,925 25+ ₩8,211 50+ ₩8,139 100+ ₩8,067 가격 더 알아보기 | 총계:₩11,231 Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 180MHz | 512KB | - | - | 64Pins | LQFP | - | 50I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 48Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | |||||
Each | 1+ ₩22,639 10+ ₩22,134 25+ ₩21,629 50+ ₩19,012 100+ ₩18,557 | 총계:₩22,639 Min: 1 / Mult: 1 | - | STM32 Family STM32F7 Series Microcontrollers | - | - | ARM Cortex-M7 | - | 32 bit | - | - | 216MHz | 1MB | - | - | 208Pins | LQFP | - | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F7 | - | |||||
Each | 1+ ₩12,856 | 총계:₩12,856 Min: 1 / Mult: 1 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 80MHz | 1MB | - | - | 132Pins | UFBGA | - | 109I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 19Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L4 | - | |||||
Each | 1+ ₩31,329 10+ ₩25,069 25+ ₩22,336 50+ ₩19,766 100+ ₩19,429 가격 더 알아보기 | 총계:₩31,329 Min: 1 / Mult: 1 | - | STM32 Family STM32F7 Series Microcontrollers | - | - | ARM Cortex-M7 | - | 32 bit | - | - | 216MHz | 2MB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F7 | - | |||||
Each | 1+ ₩6,113 25+ ₩5,555 100+ ₩5,041 250+ ₩4,743 | 총계:₩6,113 Min: 1 / Mult: 1 | - | SAM 32 Family SAM D21 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 256KB | - | - | 48Pins | TQFP | - | 38I/O's | I2C, I2S, SPI, UART, USB | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | - | 85°C | Surface Mount | - | SAM32 | SAM D2X | - | |||||
Each | 1+ ₩5,052 | 총계:₩5,052 Min: 1 / Mult: 1 | - | STM32 Family STM32F3 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 72MHz | 64KB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, USART, USB | 16KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F3 | - | |||||