STM32 Family STM32L4 Series Microcontrollers ARM Microcontrollers:
220개 제품을 찾았습니다.STM32 Family STM32L4 Series Microcontrollers ARM Microcontrollers
STM32L4 MCUs have scored 253 in the standardized EEMBC ULPBench tests that compare the efficiency of ultra-low-power microcontrollers. Moreover, the STM32L4 series shatters performance limits in the ultra-low-power world. It delivers 100 DMIPS based on its ARM Cortex-M4 core with FPU and ST ART Accelerator at 80 MHz.
- RAM: Upto 320KB, FLASH: Upto 1MB
- Interfaces: USART, SPI, I2C, 2x CAN
- Connectivity: USB
- 2x12 Bit DAC
- 16/32 Bit Timers
- Capacitive Touch Sensong inputs
- AES 128/256 Encryption Engine (L486/33/62/42)
- Upto 8x40 Segment LCD Driver (L496/76/75)
- Integrated Op-Amp
- Applications:Consumer Electronics, Industrial, Medical, Home Appliances
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Each | 1+ ₩12,602 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 80MHz | 1MB | 132Pins | UFBGA | 109I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 19Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
| Each | 1+ ₩5,036 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 80MHz | 256KB | 48Pins | TQFP | 38I/O's | CAN, I2C, SPI, UART, USB | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
| Each | 1+ ₩16,306 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 120MHz | 2MB | 100Pins | LQFP | 83I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
| Each | 1+ ₩4,509 10+ ₩4,446 25+ ₩4,382 50+ ₩4,339 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 80MHz | 128KB | 32Pins | QFN | 26I/O's | I2C, SPI, UART, USART, USB | 40KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
| Each | 1+ ₩3,787 10+ ₩3,738 25+ ₩3,688 50+ ₩3,638 100+ ₩3,589 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 80MHz | 64KB | 48Pins | LQFP | 38I/O's | I2C, SPI, UART, USART, USB | 40KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
| Each | 1+ ₩6,647 10+ ₩6,408 25+ ₩6,168 50+ ₩5,336 100+ ₩5,120 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 80MHz | 256KB | 48Pins | LQFP | 38I/O's | CAN, I2C, SAI, SPI, UART, USART | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
| Each | 1+ ₩10,784 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 80MHz | 512KB | 144Pins | LQFP | 114I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
| Each | 1+ ₩8,194 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 80MHz | 256KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
| Each | 1+ ₩6,351 10+ ₩6,191 25+ ₩6,030 50+ ₩5,283 100+ ₩5,138 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 80MHz | 256KB | 32Pins | UFQFPN | 26I/O's | CAN, I2C, SAI, SPI, UART, USART | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
| Each | 1+ ₩6,073 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 80MHz | 256KB | 64Pins | LQFP | 52I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 160KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
| Each | 1+ ₩16,528 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 120MHz | 2MB | 144Pins | LQFP | 115I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
| Each | 1+ ₩11,961 10+ ₩8,361 25+ ₩7,964 50+ ₩7,789 100+ ₩7,614 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 80MHz | 512KB | 48Pins | UFQFPN | 38I/O's | CAN, I2C, SPI, UART, USART, USB | 160KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
| Each | 1+ ₩14,931 10+ ₩14,831 25+ ₩14,730 50+ ₩14,630 100+ ₩14,529 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 80MHz | 1MB | 64Pins | LQFP | 51I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32L4 | |||||
| Each | 1+ ₩5,574 10+ ₩5,409 25+ ₩5,243 50+ ₩5,077 100+ ₩4,911 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 80MHz | 128KB | 48Pins | LQFP | 38I/O's | I2C, SPI, UART, USART, USB | 40KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
| Each | 1+ ₩4,679 10+ ₩4,209 25+ ₩4,208 50+ ₩4,207 100+ ₩4,206 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 80MHz | 128KB | 48Pins | LQFP | 38I/O's | I2C, SPI, UART, USART, USB | 40KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
| Each | 1+ ₩4,657 10+ ₩4,502 25+ ₩4,347 50+ ₩3,773 100+ ₩3,633 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 80MHz | 64KB | 32Pins | LQFP | 26I/O's | I2C, SPI, UART, USART, USB | 40KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
| Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩10,784 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 32bit | 80MHz | 512KB | 144Pins | LQFP | 114I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
| Each | 1+ ₩12,278 10+ ₩12,030 25+ ₩11,781 50+ ₩9,803 100+ ₩9,736 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 80MHz | 512KB | 64Pins | LQFP | 52I/O's | CAN, I2C, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
| Each | 1+ ₩3,967 10+ ₩3,956 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 80MHz | 128KB | 32Pins | LQFP | 26I/O's | I2C, SPI, UART, USART, USB | 40KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
| Each | 1+ ₩19,404 10+ ₩18,769 25+ ₩18,133 50+ ₩14,878 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 120MHz | 2MB | 100Pins | LQFP | 83I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
| Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩13,139 10+ ₩13,021 25+ ₩12,903 50+ ₩11,506 100+ ₩11,400 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 80MHz | 1MB | 64Pins | LQFP | 51I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
| Each | 1+ ₩7,416 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 80MHz | 256KB | 100Pins | LQFP | 82I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
| Each | 1+ ₩6,054 10+ ₩4,494 25+ ₩4,372 50+ ₩4,250 100+ ₩4,128 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 80MHz | 128KB | 48Pins | QFN | 38I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
| Each | 1+ ₩6,171 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 80MHz | 256KB | 100Pins | LQFP | 83I/O's | CAN, I2C, SAI, SPI, LPUART, USART | 64KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
| Each | 1+ ₩3,735 10+ ₩3,621 25+ ₩3,489 50+ ₩3,452 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 80MHz | 128KB | 48Pins | QFN | 38I/O's | I2C, SPI, UART, USART, USB | 40KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||