PIC10 Family PIC10F20x Series Microcontrollers 8-bit Microcontrollers :
11개 제품을 찾았습니다.PIC10 Family PIC10F20x Series Microcontrollers 8-bit Microcontrollers
The PIC10F20x devices from Microchip are low-cost, high-performance, 8-bit, fully-static, Flash-based CMOS microcontrollers. It employs a RISC architecture with only 33 single-word/ single-cycle instructions. All instructions are single cycle (1 µs) except for program branches, which take 2 cycles.
- High current sink/source for direct LED drive
- FLASH: Upto 512W, RAM: Upto 24B
- In-Circuit Serial Programming(ICSP)
- 4 General Purpose Input Output Pins
- One Comparator
- 8-Bit Real-Time Clock/Counter
- Internal Weak Pull-ups on I/O Pins
- Device Reset Timer( DRT)
- Power-on Reset(POR)
- Applications: Personal Care Applications, Security System, Low-Power Remote Transmitters/ Receivers
모든 필터
(1 적용됨)
모두 펼치기
제조업체
(11)
Product Range
=PIC10 Fa...
1
(2)
(1)
(1)
(3)
(5)
(29)
(3)
(2)
Device Core
(11)
Operating Frequency Max
(10)
Program Memory Size
(5)
(1)
(5)
No. of Pins
(6)
(5)
IC Case / Package
(1)
(1)
(4)
(5)
No. of I/O's
(11)
RAM Memory Size
(6)
(5)
Supply Voltage Min
(11)
Supply Voltage Max
(11)
포장
(5)
(6)
(6)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | RAM Memory Size | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩1,095 25+₩1,079 100+₩1,062 | PIC10 Family PIC10F20x Series Microcontrollers | PIC10 | 4MHz | 384Byte | 8Pins | DIP | 4I/O's | 16Byte | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC10 | PIC10F20x | AEC-Q100 | ||||||
Each | 1+₩1,253 25+₩1,167 100+₩1,023 | PIC10 Family PIC10F20x Series Microcontrollers | PIC10 | 4MHz | 768Byte | 8Pins | DIP | 4I/O's | 24Byte | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC10 | PIC10F20x | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩908 25+₩890 100+₩872 3000+₩854 | PIC10 Family PIC10F20x Series Microcontrollers | PIC10 | 4MHz | 384Byte | 6Pins | SOT-23 | 4I/O's | 16Byte | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC10 | PIC10F20x | AEC-Q100 | ||||||
Each | 1+₩1,011 25+₩961 100+₩959 | PIC10 Family PIC10F20x Series Microcontrollers | PIC10 | 4MHz | 768Byte | 8Pins | DIP | 4I/O's | 24Byte | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC10 | PIC10F20x | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩994 25+₩955 100+₩916 3000+₩868 | PIC10 Family PIC10F20x Series Microcontrollers | PIC10 | 4MHz | 768Byte | 6Pins | SOT-23 | 4I/O's | 24Byte | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC10 | PIC10F20x | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩1,052 25+₩1,031 100+₩1,010 3000+₩989 | PIC10 Family PIC10F20x Series Microcontrollers | PIC10 | 4MHz | 768Byte | 6Pins | SOT-23 | 4I/O's | 24Byte | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC10 | PIC10F20x | AEC-Q100 | ||||||
Each | 1+₩1,095 25+₩1,074 100+₩1,052 150+₩1,030 | PIC10 Family PIC10F20x Series Microcontrollers | PIC10 | 4MHz | 512Byte | 8Pins | DFN-EP | 4I/O's | 16Byte | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC10 | PIC10F20x | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩994 25+₩975 100+₩955 3000+₩935 | PIC10 Family PIC10F20x Series Microcontrollers | PIC10 | 4MHz | 384Byte | 6Pins | SOT-23 | 4I/O's | 16Byte | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC10 | PIC10F20x | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩1,008 25+₩972 100+₩935 3000+₩855 | PIC10 Family PIC10F20x Series Microcontrollers | PIC10 | 4MHz | 384Byte | 6Pins | SOT-23 | 4I/O's | 16Byte | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC10 | PIC10F20x | - | ||||||
Each | 1+₩1,125 25+₩1,050 | PIC10 Family PIC10F20x Series Microcontrollers | PIC10 | 4MHz | 384Byte | 8Pins | DIP | 4I/O's | 16Byte | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC10 | PIC10F20x | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩1,012 25+₩944 | PIC10 Family PIC10F20x Series Microcontrollers | PIC10 | - | 768Byte | 6Pins | DFN | 4I/O's | 24Byte | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC10 | PIC10F20x | - | ||||||