PIC12 Family PIC12C6xx Series Microcontrollers 8-bit Microcontrollers:
9개 제품을 찾았습니다.PIC12 Family PIC12C6xx Series Microcontrollers 8-bit Microcontrollers
The PIC12C67X devices are low-cost, CMOS 8-bit microcontrollers with integrated analog-to-digital (A/D) converter and EEPROM data memory (EEPROM on PIC12CE67X versions only). All PIC microcontrollers employ an advanced RISC architecture. The PIC12C67X microcontrollers have enhanced core features, eight-level deep stack, and multiple internal and external interrupt sources.
- Four-channel, 8-bit A/D converter
- All instructions are single cycle (400 ns) except for program branches which are two-cycle
- Interrupt-on-pin change (GP0, GP1, GP3), Internal pull-ups on I/O pins (GP0, GP1, GP3)
- 8-bit real time clock/counter (TMR0) with 8-bit programmable prescaler
- Internal 4 MHz oscillator with programmable calibration
- In-Circuit Serial Programming (ICSP)
- Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Power saving SLEEP mode
- Applications: Personal Care Appliances, Security System, Low-Power Remote Transmitters/ Receivers
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Each | 1+ ₩5,516 25+ ₩4,827 100+ ₩4,044 | Min: 1 / Mult: 1 | PIC12 Family PIC12C6xx Series Microcontrollers | PIC12 | 4MHz | 3.5KB | 8Pins | DIP | 6I/O's | 128Byte | 4Channels | 8Bit | 3V | 5.5V | -40°C | 125°C | Through Hole | PIC12 | PIC12C6xx | |||||
| Each | 1+ ₩4,075 | Min: 1 / Mult: 1 | PIC12 Family PIC12C6xx Series Microcontrollers | PIC12 | 4MHz | 1.75KB | 8Pins | DIP | 6I/O's | 128Byte | 4Channels | 8Bit | 3V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12C6xx | |||||
| Each | 1+ ₩3,600 25+ ₩3,585 100+ ₩3,584 | Min: 1 / Mult: 1 | PIC12 Family PIC12C6xx Series Microcontrollers | PIC12 | 4MHz | 1.75KB | 8Pins | SOIJ | 6I/O's | 128Byte | 4Channels | 8Bit | 3V | 5.5V | 0°C | 70°C | Surface Mount | PIC12 | PIC12C6xx | |||||
| Each | 1+ ₩3,628 25+ ₩3,620 100+ ₩3,619 | Min: 1 / Mult: 1 | PIC12 Family PIC12C6xx Series Microcontrollers | PIC12 | 4MHz | 1.75KB | 8Pins | DIP | 6I/O's | 128Byte | 4Channels | 8Bit | 3V | 5.5V | -55°C | 125°C | Through Hole | PIC12 | PIC12C6xx | |||||
| Each | 1+ ₩3,940 25+ ₩3,939 100+ ₩3,938 | Min: 1 / Mult: 1 | PIC12 Family PIC12C6xx Series Microcontrollers | PIC12 | 4MHz | 1.75KB | 8Pins | SOIJ | 6I/O's | 128Byte | 4Channels | 8Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12C6xx | |||||
| Each | 1+ ₩3,799 25+ ₩3,798 100+ ₩3,797 | Min: 1 / Mult: 1 | PIC12 Family PIC12C6xx Series Microcontrollers | PIC12 | 4MHz | 3.5KB | 8Pins | SOIJ | 6I/O's | 128Byte | 4Channels | 8Bit | 3V | 5.5V | 0°C | 70°C | Surface Mount | PIC12 | PIC12C6xx | |||||
| Each | 1+ ₩4,507 25+ ₩4,485 100+ ₩4,484 | Min: 1 / Mult: 1 | PIC12 Family PIC12C6xx Series Microcontrollers | PIC12 | 4MHz | 3.5KB | 8Pins | SOIC | 5I/O's | 128Byte | 4Channels | 8Bit | 2.5V | 5.5V | -40°C | 125°C | Surface Mount | PIC12 | PIC12C6xx | |||||
| Each | 1+ ₩5,090 25+ ₩4,653 | Min: 1 / Mult: 1 | PIC12 Family PIC12C6xx Series Microcontrollers | PIC12 | - | - | 8Pins | DIP | 6I/O's | 128Byte | 4Channels | 8Bit | 3V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12C6xx | |||||
| Each | 1+ ₩4,899 25+ ₩4,478 | Min: 1 / Mult: 1 | PIC12 Family PIC12C6xx Series Microcontrollers | PIC12 | 10MHz | 3.5KB | 8Pins | DIP | 6I/O's | 128Byte | 4Channels | 8Bit | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC12 | PIC12C6xx | |||||