PIC12 Family PIC12CE5xx Series Microcontrollers 8-bit Microcontrollers:
7개 제품을 찾았습니다.PIC12 Family PIC12CE5xx Series Microcontrollers 8-bit Microcontrollers
The PIC12CE5XX from Microchip Technology is a family of low-cost, high performance, 8-bit, fully static, EEPROM/EPROM/ROM-based CMOS microcontrollers. It employs a RISC architecture with only 33 single word/single cycle instructions. All instructions are single cycle (1 ms) except for program branches which take two cycles.
- Internal 4 MHz RC oscillator with programmable calibration
- EPROM: Up to 1Kx12, RAM: Up to 41B
- 8-bit ADC
- In-circuit serial programming
- 8-bit real time clock/counter (TMR0) with 8-bit programmable prescaler
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Power saving SLEEP mode
- All instructions are single cycle (1 µs) except for program branches which are two-cycle
- 5-I/O pins
- Applications: Personal Care Appliances, Security System, Low-Power Remote Transmitters/ Receivers
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩3,707 25+ ₩3,243 100+ ₩2,722 | 총계:₩3,707 Min: 1 / Mult: 1 | PIC12 Family PIC12CE5xx Series Microcontrollers | PIC12 | 4MHz | 1.5KB | 8Pins | DIP | 6I/O's | 41Byte | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC12 | PIC12C5xx | |||||
Each | 1+ ₩2,806 25+ ₩2,750 100+ ₩2,723 | 총계:₩2,806 Min: 1 / Mult: 1 | PIC12 Family PIC12CE5xx Series Microcontrollers | PIC12 | 4MHz | 1.5KB | 8Pins | SOIJ | 6I/O's | 41Byte | 3V | 5.5V | 0°C | 70°C | Surface Mount | PIC12 | PIC12C5xx | |||||
Each | 1+ ₩3,103 25+ ₩3,041 100+ ₩3,035 | 총계:₩3,103 Min: 1 / Mult: 1 | PIC12 Family PIC12CE5xx Series Microcontrollers | PIC12 | 4MHz | 1.5KB | 8Pins | SOIC | 6I/O's | 41Byte | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12C5xx | |||||
Each | 1+ ₩3,340 25+ ₩3,054 | 총계:₩3,340 Min: 1 / Mult: 1 | PIC12 Family PIC12CE5xx Series Microcontrollers | PIC12 | 4MHz | 768Byte | 8Pins | DIP | 6I/O's | 25Byte | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC12 | PIC12C5xx | |||||
Each | 1+ ₩2,162 10+ ₩2,124 100+ ₩1,953 | 총계:₩2,162 Min: 1 / Mult: 1 | PIC12 Family PIC12CE5xx Series Microcontrollers | PIC12 | - | 768Byte | 8Pins | SOIJ | 6I/O's | 25Byte | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12CE5xx | |||||
Each | 1+ ₩3,660 25+ ₩3,346 | 총계:₩3,660 Min: 1 / Mult: 1 | PIC12 Family PIC12CE5xx Series Microcontrollers | PIC12 | - | 768Byte | 8Pins | DIP | 6I/O's | 25Byte | 3V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12CE5xx | |||||
Each | 1+ ₩2,617 10+ ₩2,105 25+ ₩2,086 50+ ₩2,067 100+ ₩2,029 | 총계:₩2,617 Min: 1 / Mult: 1 | PIC12 Family PIC12CE5xx Series Microcontrollers | PIC12 | - | - | 8Pins | DIP | 6I/O's | 41Byte | 3V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12CE5xx | |||||