PIC16 Family PIC16C5x Series Microcontrollers 8-bit Microcontrollers :
41개 제품을 찾았습니다.PIC16 Family PIC16C5x Series Microcontrollers 8-bit Microcontrollers
The PIC16C5X from Microchip Technology is a family of low cost, high performance, 8-bit fully static, EPROM/ROM-based CMOS microcontrollers. It employs a RISC architecture with only 33 single word/ single cycle instructions. All instructions are single cycle except for program branches which take two cycles.
- Device Reset Timer (DRT)
- EPROM/ROM: Upto 2K14-Bit Words, RAM: Upto 73B
- Power-on Reset (POR)
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Upto 20 General Purpose Input Output Pins
- 8-Bit real time clock/counter (TMR0)
- Programmable Code Protection, Power saving SLEEP mode
- Only 33 single word instructions to learn
- All instructions are single cycle except for program branches which are two-cycle
- Applications: Automotive And Appliance Motor Control, Low Power Remote Transmitters/Receivers
모든 필터
(1 적용됨)
모두 펼치기
제조업체
(41)
Product Range
=PIC16 Fa...
1
(2)
(1)
(1)
(3)
(5)
(29)
(3)
(2)
Device Core
(41)
Operating Frequency Max
(22)
(10)
(4)
Program Memory Size
(20)
(2)
(3)
(13)
No. of Pins
(19)
(22)
IC Case / Package
(28)
(4)
(9)
No. of I/O's
(19)
(22)
Interfaces
(40)
RAM Memory Size
(8)
(18)
(13)
(2)
Supply Voltage Min
(3)
(8)
(23)
(7)
포장
(37)
(1)
(3)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩4,030 25+₩3,650 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 896Byte | 28Pins | DIP | 20I/O's | RS232 | 24Byte | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | ||||||
Each | 1+₩3,482 25+₩3,133 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 768Byte | 18Pins | DIP | 12I/O's | RS232 | 25Byte | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | ||||||
Each | 1+₩4,314 25+₩3,883 100+₩3,652 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 768Byte | 28Pins | SOIC | 20I/O's | RS232 | 24Byte | 2.5V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16C5x | ||||||
Each | 1+₩3,748 25+₩3,395 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 1.5KB | 18Pins | DIP | 12I/O's | RS232 | 25Byte | 3V | 5.5V | -55°C | 125°C | Through Hole | PIC16 | PIC16C5x | ||||||
Each | 1+₩5,386 25+₩5,192 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 768Byte | 18Pins | DIP | 12I/O's | RS232 | 25Byte | 3V | 6.25V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | ||||||
Each | 1+₩10,894 25+₩9,804 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 40MHz | 3KB | 28Pins | DIP | 20I/O's | RS232 | 72Byte | 4.5V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | ||||||
Each | 1+₩7,015 25+₩6,739 100+₩6,607 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 20MHz | 768Byte | 28Pins | SOIC | 20I/O's | RS232 | 24Byte | 2.5V | 6.25V | 0°C | 70°C | Surface Mount | PIC16 | PIC16C5x | ||||||
Each | 1+₩3,286 25+₩2,975 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 768Byte | 18Pins | DIP | 12I/O's | RS232 | 25Byte | 3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16C5x | ||||||
Each | 1+₩3,527 25+₩3,194 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 20MHz | 768Byte | 18Pins | DIP | 12I/O's | RS232 | 25Byte | 4.5V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | ||||||
Each | 1+₩4,948 25+₩4,453 100+₩4,216 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 3KB | 28Pins | SOIC | 20I/O's | RS232 | 72Byte | 2.5V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16C5x | ||||||
Each | 1+₩7,043 25+₩6,662 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 768Byte | 28Pins | DIP | 20I/O's | - | 24Byte | 3V | 6.25V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | ||||||
Each | 1+₩8,962 25+₩8,468 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 40MHz | 3KB | 28Pins | DIP | 20I/O's | RS232 | 72Byte | 3V | 6.25V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | ||||||
Each | 1+₩4,655 25+₩4,216 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 3KB | 28Pins | DIP | 20I/O's | RS232 | 72Byte | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | ||||||
Each | 1+₩3,777 25+₩3,702 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 3KB | 18Pins | DIP | 12I/O's | RS232 | 73Byte | 3V | 5.5V | -55°C | 125°C | Through Hole | PIC16 | PIC16C5x | ||||||
Each | 1+₩8,424 25+₩8,256 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 20MHz | 1.5KB | 18Pins | DIP | 12I/O's | RS232 | 25Byte | 4.5V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | ||||||
Each | 1+₩8,382 25+₩7,958 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 3KB | 28Pins | DIP | 20I/O's | RS232 | 72Byte | 3V | 6.25V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | ||||||
Each | 1+₩5,054 25+₩4,764 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 768Byte | 18Pins | DIP | 12I/O's | RS232 | 25Byte | 3V | 6.25V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | ||||||
Each | 1+₩5,308 25+₩4,777 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 20MHz | 3KB | 28Pins | DIP | 20I/O's | RS232 | 72Byte | 4.5V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | ||||||
Each | 1+₩3,407 25+₩3,066 100+₩2,902 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 768Byte | 18Pins | SOIC | 12I/O's | RS232 | 25Byte | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16C5x | ||||||
Each | 1+₩5,386 25+₩5,055 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 768Byte | 18Pins | DIP | 12I/O's | RS232 | 25Byte | 3V | 6.25V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | ||||||
Each | 1+₩3,407 25+₩3,066 100+₩2,902 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 768Byte | 18Pins | SOIC | 12I/O's | RS232 | 25Byte | 3V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16C5x | ||||||
Each | 1+₩5,119 25+₩4,636 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 3KB | 28Pins | DIP | 20I/O's | RS232 | 72Byte | 3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16C5x | ||||||
Each | 1+₩8,313 25+₩8,009 100+₩7,867 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 20MHz | 3KB | 28Pins | SOIC | 20I/O's | RS232 | 72Byte | 2.5V | 6.25V | 0°C | 70°C | Surface Mount | PIC16 | PIC16C5x | ||||||
Tube of 15 | 1+₩64,079 25+₩59,124 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 896Byte | 28Pins | DIP | 20I/O's | RS232 | 24Byte | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | ||||||
Each | 1+₩5,555 10+₩4,342 100+₩3,565 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | - | - | 28Pins | DIP | 20I/O's | RS232 | 72Byte | 2.5V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16C5x | ||||||