PIC18 Family PIC18F J1x Series Microcontrollers 8-bit Microcontrollers :
24개 제품을 찾았습니다.PIC18 Family PIC18F J1x Series Microcontrollers 8-bit Microcontrollers
This family introduces a new line of low-voltage devices with the main traditional advantage of all PIC18 microcontrollers - namely, high computational performance and a rich feature set - at an extremely competitive price point. These features make the PIC18F87J10 family a logical choice for many high-performance applications where cost is a primary consideration.
- Dual Analog Comparators with Input Multiplexing
- FLASH: Upto 128KB, RAM: Upto 3328B
- Interfaces: I2C, SPI, EUSART.
- Upto 15 Channel 10-Bit ADC
- Upto 66 General Purpose Input Output Pins
- Upto 5x 8bit and 16 Bit Timers
- Enhanced Capture/Compare/PWM (ECCP) module
- High-Current Sink/Source 25 mA/25 mA (PORTB and PORTC
- Four Programmable External Interrupts, Four Input Change Interrupts
- Applications: Life Support And/Or Safety Applications
모든 필터
(1 적용됨)
모두 펼치기
제조업체
(24)
Product Range
=PIC18 Fa...
1
(2)
(1)
(1)
(3)
(5)
(29)
(3)
(2)
Device Core
(24)
Operating Frequency Max
(3)
(14)
Program Memory Size
(5)
(2)
(5)
(5)
No. of Pins
(12)
(2)
(6)
(3)
(1)
IC Case / Package
(4)
(3)
(1)
(4)
(3)
(9)
No. of I/O's
(7)
(2)
(6)
(4)
(1)
(1)
(2)
(1)
Interfaces
(8)
(11)
(5)
RAM Memory Size
(2)
(1)
(9)
(3)
(1)
(1)
ADC Channels
(12)
(3)
(1)
(8)
포장
(23)
(1)
(1)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩6,558 25+₩6,478 100+₩6,398 160+₩6,318 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 40MHz | 128KB | 64Pins | TQFP | 50I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 11Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | ||||||
Each | 1+₩7,350 25+₩6,722 100+₩6,472 160+₩6,222 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 128KB | 44Pins | TQFP | 34I/O's | I2C, SPI, USART | 3.7109KB | 13Channels | 12Bit | 2.15V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | AEC-Q100 | ||||||
Each | 1+₩6,366 25+₩5,841 100+₩5,585 160+₩5,329 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 64KB | 44Pins | TQFP | 22I/O's | EUSART, I2C, PSP, SPI | 3.7KB | 13Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | AEC-Q100 | ||||||
Each | 1+₩4,919 25+₩4,275 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 16KB | 28Pins | DIP | 16I/O's | EUSART, I2C, SPI | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F J1x | AEC-Q100 | ||||||
Each | 1+₩5,656 25+₩5,315 100+₩4,967 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 64KB | 28Pins | QFN | 16I/O's | EUSART, I2C, SPI | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | ||||||
Each | 1+₩5,593 25+₩5,137 100+₩4,914 160+₩4,690 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 32KB | 44Pins | TQFP | 22I/O's | EUSART, I2C, PSP, SPI | 3.7KB | 13Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | AEC-Q100 | ||||||
Each | 1+₩4,433 25+₩4,079 100+₩3,724 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 16KB | 28Pins | SSOP | 16I/O's | EUSART, I2C, SPI | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | AEC-Q100 | ||||||
Each | 1+₩5,234 25+₩4,806 100+₩4,630 160+₩4,454 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 128KB | 64Pins | TQFP | 52I/O's | EUSART, I2C, SPI | 3.81KB | 11Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | AEC-Q100 | ||||||
Each | 1+₩4,058 25+₩3,820 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | DIP | 21I/O's | EUSART, I2C, SPI | 1KB | 10Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | ||||||
Each | 1+₩4,072 25+₩4,067 100+₩4,062 160+₩4,057 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 40MHz | 32KB | 44Pins | TQFP | 32I/O's | EUSART, I2C, PSP, SPI | 1KB | 13Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | ||||||
Each | 1+₩6,531 25+₩6,040 100+₩5,549 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 128KB | 28Pins | SSOP | 22I/O's | I2C, SPI, USART | 3.7109KB | 10Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | AEC-Q100 | ||||||
Each | 1+₩6,711 25+₩5,658 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 64KB | 28Pins | SDIP | 22I/O's | EUSART, I2C, SPI | 3.67KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F J1x | - | ||||||
Each | 1+₩6,670 25+₩6,118 100+₩5,622 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 128KB | 28Pins | SOIC | 22I/O's | I2C, SPI, USART | 3.7109KB | 10Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | AEC-Q100 | ||||||
Each | 1+₩4,820 25+₩4,419 100+₩4,070 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 16KB | 28Pins | QFN | 16I/O's | EUSART, I2C, SPI | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | AEC-Q100 | ||||||
Each | 1+₩4,481 25+₩4,113 100+₩3,784 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 16KB | 28Pins | SOIC | 16I/O's | EUSART, I2C, SPI | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | AEC-Q100 | ||||||
Each | 1+₩5,634 25+₩5,165 100+₩4,745 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 64KB | 28Pins | SOIC | 16I/O's | EUSART, I2C, SPI | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | ||||||
Each | 1+₩5,565 25+₩5,119 100+₩4,673 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 64KB | 28Pins | SSOP | 16I/O's | EUSART, I2C, SPI | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | ||||||
Each | 1+₩5,770 25+₩5,332 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | - | - | 80Pins | TQFP | 68I/O's | I2C, SPI, USART | - | 12Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | ||||||
Each | 1+₩3,854 25+₩3,562 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | - | - | 28Pins | SOIC | 21I/O's | EUSART, I2C, SPI | - | 10Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | ||||||
Each | 1+₩4,471 25+₩4,132 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | - | - | 44Pins | TQFP | 32I/O's | EUSART, I2C, PSP, SPI | - | 13Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩5,258 25+₩4,860 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | - | - | 64Pins | TQFP | 52I/O's | I2C, SPI, USART | - | 11Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | AEC-Q100 | ||||||
Each | 1+₩5,195 25+₩4,802 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | - | - | 40Pins | DIP | 32I/O's | EUSART, I2C, PSP, SPI | - | 13Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | ||||||
Each | 1+₩5,364 25+₩4,958 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | - | - | 40Pins | DIP | 32I/O's | EUSART, I2C, PSP, SPI | - | 13Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | ||||||
Each | 1+₩5,450 25+₩5,037 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | - | - | 44Pins | QFN | 22I/O's | EUSART, I2C, PSP, SPI | - | 13Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | ||||||