PIC18 Family PIC18F26xx Series Microcontrollers 8-bit Microcontrollers:
10개 제품을 찾았습니다.Find a huge range of PIC18 Family PIC18F26xx Series Microcontrollers 8-bit Microcontrollers at element14 Korea. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, STM8 Family STM8S Series Microcontrollers & AVR ATmega Family ATmega16X Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩17,915 25+ ₩15,841 | Min: 1 / Mult: 1 | PIC18 Family PIC18F26xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 28Pins | NDIP | 25I/O's | ECAN, EUSART, I2C, SPI | 3.25KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F26xx | |||||
Each | 1+ ₩14,143 25+ ₩12,375 | Min: 1 / Mult: 1 | PIC18 Family PIC18F26xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 28Pins | NDIP | 25I/O's | EUSART, I2C, SPI | 3.9KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F26xx | |||||
Each | 1+ ₩15,529 25+ ₩13,588 100+ ₩11,377 | Min: 1 / Mult: 1 | PIC18 Family PIC18F26xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 3.9KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F26xx | |||||
Each | 1+ ₩19,671 25+ ₩17,420 | Min: 1 / Mult: 1 | PIC18 Family PIC18F26xx Series Microcontrollers | PIC18 | 40MHz | 96KB | 28Pins | DIP | 25I/O's | ECAN, EUSART, I2C, SPI | 3.25KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F26xx | |||||
Each | 1+ ₩10,460 | Min: 1 / Mult: 1 | PIC18 Family PIC18F26xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 3.9KB | 10Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F26xx | |||||
Each | 1+ ₩1,885 25+ ₩1,571 | Min: 1 / Mult: 1 | PIC18 Family PIC18F26xx Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | VQFN-EP | 24I/O's | DMA, I2C, SPI, UART | 4KB | 19Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F26xx | |||||
Each | 1+ ₩15,709 25+ ₩15,470 100+ ₩15,407 | Min: 1 / Mult: 1 | PIC18 Family PIC18F26xx Series Microcontrollers | PIC18 | 40MHz | 96KB | 28Pins | SOIC | 25I/O's | ECAN, EUSART, I2C, SPI | 3.25KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F26xx | |||||
Each | 1+ ₩14,654 25+ ₩14,602 | Min: 1 / Mult: 1 | PIC18 Family PIC18F26xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 28Pins | WSOIC | 25I/O's | ECAN, EUSART, I2C, SPI | 3.25KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F26xx | |||||
Each | 1+ ₩16,285 25+ ₩13,543 | Min: 1 / Mult: 1 | PIC18 Family PIC18F26xx Series Microcontrollers | PIC18 | 40MHz | 80KB | 28Pins | SPDIP | 22I/O's | CAN, EUSART, I2C, SPI | 3.25KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 125°C | Through Hole | PIC18 | PIC18F268x | |||||
Each | 1+ ₩14,673 25+ ₩13,411 | Min: 1 / Mult: 1 | PIC18 Family PIC18F26xx Series Microcontrollers | PIC18 | - | - | 28Pins | DIP | 25I/O's | EUSART, I2C, SPI | - | 10Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F26xx |