189 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩7,123 |
| 25+ | ₩6,981 |
| 100+ | ₩6,839 |
제품 정보
제품 개요
The PIC24FJ64GB002-I/SO is a 16-bit Flash Microcontroller with USB On-The-Go (OTG) and nanoWatt XLP technology. Central to all the devices is the 16-bit modified Harvard architecture, first introduced with Microchip's dsPIC® digital signal controllers. The CPU core offers a wide range of enhancements. The microcontroller family of devices introduces USB On-The-Go functionality on a single chip to lower pin count Microchip devices. This module provides on-chip functionality as a target device compatible with the USB 2.0 standard, as well as limited stand-alone functionality as a USB embedded host. By implementing USB host negotiation protocol (HNP), the module can also dynamically switch between device and host operation, allowing for a much wider range of versatile USB-enabled applications on a microcontroller platform.
- USB v2.0 On-The-Go (OTG) compliant
- Dual role capable, can act as either host or peripheral
- Low-speed (1.5Mbps) and full-speed (12Mbps) USB operation in host mode
- Full-speed USB operation in device mode
- Internal voltage boost assist for USB bus voltage generation
- Modified Harvard architecture
- Fractional/integer multiplier
- Run, idle and sleep modes
- Deep sleep mode for lowest current consumption
- Multiple, switchable clock modes for optimum performance and power management
애플리케이션
Communications & Networking, Power Management, Portable Devices
경고
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
PIC24 Family PIC24FJGB Series Microcontrollers
16 bit
64KB
SOIC
I2C, LIN, SPI, UART, USB
9Channels
2V
-40°C
Surface Mount
PIC24
MSL 1 - Unlimited
PIC24
32MHz
28Pins
21I/O's
8KB
10Bit
3.6V
85°C
PIC24FJ GB
-
No SVHC (04-Feb-2026)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서