MICROCHIP 16-bit Microcontrollers:
302개 제품을 찾았습니다.element14 Korea에서 다양한 종류의 MICROCHIP 16-bit Microcontrollers을(를) 찾아보세요. 우리는 Microchip의 PIC24 Family PIC24FJGA Series Microcontrollers, PIC24 Family PIC24HJGP Series Microcontrollers, PIC24 Family PIC24FJGB Series Microcontrollers & PIC24 Family PIC24FKA Series Microcontrollers와 같은 다양한 16-bit Microcontrollers을(를) 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩8,282 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 100Pins | TQFP | 85I/O's | I2C, SPI, UART, USB | 16KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | |||||
Each | 1+ ₩10,673 25+ ₩9,788 100+ ₩8,858 160+ ₩8,681 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 64Pins | TQFP | 51I/O's | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ ₩18,474 25+ ₩16,165 100+ ₩13,394 160+ ₩12,008 | Min: 1 / Mult: 1 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 256KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 16KB | 18Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | |||||
Each | 1+ ₩5,299 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 28Pins | QFN-S | 21I/O's | I2C, SPI, UART | 8KB | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | |||||
Each | 1+ ₩16,224 25+ ₩14,196 100+ ₩11,762 160+ ₩10,545 | Min: 1 / Mult: 1 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 128KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 8KB | 18Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | |||||
Each | 1+ ₩14,277 25+ ₩12,493 100+ ₩10,351 119+ ₩9,280 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 100Pins | TQFP | 84I/O's | I2C, SPI, UART, USB | 16KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ ₩6,901 25+ ₩6,351 100+ ₩5,779 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 512KB | 100Pins | TQFP | 86I/O's | I2C, I2S, SPI, UART | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 125°C | Surface Mount | PIC24FJ GL | PIC24 | AEC-Q100 | |||||
Each | 1+ ₩14,990 25+ ₩13,748 100+ ₩13,106 119+ ₩13,042 | Min: 1 / Mult: 1 | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16 bit | 140MHz | 512KB | 100Pins | TQFP | 83I/O's | CAN, I2C, SPI, UART, USB | 52KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GU | PIC24 | AEC-Q100 | |||||
Each | 1+ ₩16,990 25+ ₩16,621 100+ ₩16,252 | Min: 1 / Mult: 1 | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16 bit | 140MHz | 512KB | 100Pins | TQFP | 83I/O's | CAN, I2C, SPI, UART, USB | 52KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GU | PIC24 | AEC-Q100 | |||||
Each | 1+ ₩7,479 25+ ₩6,215 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 28Pins | DIP | 21I/O's | I2C, LIN, SPI, UART, USB | 8KB | 9Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ ₩9,396 25+ ₩9,003 100+ ₩8,609 160+ ₩8,437 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART, USB | 8KB | 32Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GC | PIC24 | - | |||||
Each | 1+ ₩6,593 25+ ₩6,012 100+ ₩5,852 160+ ₩5,746 | Min: 1 / Mult: 1 | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 32KB | 44Pins | TQFP | 38I/O's | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | - | |||||
Each | 1+ ₩10,427 25+ ₩9,541 100+ ₩9,091 119+ ₩8,998 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 100Pins | TQFP | 85I/O's | I2C, SPI, UART, USB | 8KB | 52Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GC | PIC24 | AEC-Q100 | |||||
Each | 1+ ₩6,767 25+ ₩6,215 100+ ₩5,620 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 28Pins | SOIC | 21I/O's | I2C, LIN, SPI, UART, USB | 8KB | 9Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ ₩8,800 25+ ₩8,060 100+ ₩7,914 119+ ₩7,768 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 1MB | 100Pins | TQFP | 85I/O's | I2C, LIN, SPI, UART, USB | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ ₩3,093 25+ ₩2,818 100+ ₩2,772 250+ ₩2,725 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 48Pins | TQFP | 40I/O's | I2C, SPI, UART | 16KB | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | |||||
Each | 1+ ₩2,658 25+ ₩2,411 100+ ₩2,363 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 28Pins | SOIC | 22I/O's | I2C, SPI, UART | 16KB | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | |||||
Each | 1+ ₩3,471 25+ ₩3,166 100+ ₩2,861 250+ ₩2,839 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 48Pins | TQFP | 38I/O's | I2C, LIN, SPI, UART, USB | 8KB | 13Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GU | PIC24 | - | |||||
Each | 1+ ₩6,941 25+ ₩6,346 100+ ₩5,860 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 28Pins | QFN | 21I/O's | I2C, LIN, SPI, UART, USB | 8KB | 9Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ ₩10,109 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 100Pins | TQFP | 84I/O's | EUART, I2C, PSP, SPI | 8KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | |||||
Each | 1+ ₩5,068 25+ ₩4,662 100+ ₩4,226 160+ ₩4,197 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 44Pins | TQFP | 35I/O's | I2C, SPI, UART | 4KB | 13Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | AEC-Q100 | |||||
Each | 1+ ₩15,160 25+ ₩13,882 100+ ₩13,229 119+ ₩12,615 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 100Pins | TQFP | 84I/O's | I2C, SPI, UART, USB | 96KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ DA | PIC24 | - | |||||
Each | 1+ ₩6,332 25+ ₩5,795 100+ ₩5,794 160+ ₩5,793 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 8KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | |||||
Each | 1+ ₩7,406 25+ ₩6,767 100+ ₩6,455 119+ ₩6,143 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 80Pins | TQFP | 69I/O's | I2C, SPI, UART, USB | 8KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | |||||
Each | 1+ ₩6,215 25+ ₩5,747 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 44Pins | TQFP | 35I/O's | I2C, SPI, UART | 8KB | 13Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - |