16-bit Microcontrollers:
8개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩2,996 25+ ₩2,729 100+ ₩2,726 250+ ₩2,722 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 48Pins | TQFP | 40I/O's | I2C, SPI, UART | 16KB | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | |||||
Each | 1+ ₩2,954 25+ ₩2,771 100+ ₩2,504 250+ ₩2,490 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGP Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 48Pins | TQFP | 39I/O's | I2C, LIN, SPI, UART | 8KB | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GP | PIC24 | |||||
Each | 1+ ₩3,066 25+ ₩2,771 100+ ₩2,767 160+ ₩2,762 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 44Pins | TQFP | 36I/O's | I2C, SPI, UART | 16KB | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | |||||
Each | 1+ ₩2,940 25+ ₩2,744 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 48Pins | UQFN | 40I/O's | I2C, SPI, UART | 16KB | 14Channels | 10Bit, 12Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | |||||
Each | 1+ ₩2,729 25+ ₩2,419 100+ ₩2,395 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 48Pins | UQFN | 40I/O's | I2C, LIN, SPI, USART | 16KB | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | |||||
Each | 1+ ₩2,940 25+ ₩2,735 100+ ₩2,529 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGP Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 36Pins | UQFN | 27I/O's | I2C, LIN, SPI, UART | 8KB | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GP | PIC24 | |||||
Each | 1+ ₩2,701 25+ ₩2,462 100+ ₩2,237 160+ ₩2,193 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 44Pins | TQFP | 36I/O's | I2C, I2S, SPI, UART | 16KB | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | |||||
Each | 1+ ₩2,954 25+ ₩2,701 100+ ₩2,462 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGP Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 48Pins | UQFN | 39I/O's | I2C, LIN, SPI, UART | 8KB | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GP | PIC24 |