16-bit Microcontrollers:
10개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩5,751 25+ ₩5,166 | Min: 1 / Mult: 1 | PIC24 Family PIC24FKM Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | SDIP | 24I/O's | I2C, SPI, UART, USB | 2KB | 19Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC24FV KM | PIC24 | |||||
Each | 1+ ₩6,434 25+ ₩5,639 | Min: 1 / Mult: 1 | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | SDIP | 24I/O's | I2C, SPI, UART, USB | 2KB | 19Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC24FV KM | PIC24 | |||||
Each | 1+ ₩4,937 25+ ₩4,837 100+ ₩4,737 | Min: 1 / Mult: 1 | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | SOIC | 24I/O's | I2C, SPI, UART, USB | 2KB | 19Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC24FV KM | PIC24 | |||||
Each | 1+ ₩5,788 25+ ₩5,556 100+ ₩5,304 250+ ₩5,198 | Min: 1 / Mult: 1 | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | SSOP | 23I/O's | I2C, SPI, UART | 2KB | 19Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC24FV16 | PIC24 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩12,235 10+ ₩12,207 25+ ₩12,193 50+ ₩12,186 100+ ₩12,179 가격 더 알아보기 | Min: 1 / Mult: 1 | XC2000 Family XC2234L Series Microcontrollers | C166 | 16 bit | 66MHz | 160KB | 64Pins | LQFP | 49I/O's | CAN, I2C, I2S, LIN, SPI, UART | 10KB | 19Channels | 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | XC22X | XC | |||||
Each | 1+ ₩4,880 25+ ₩4,065 100+ ₩3,984 | Min: 1 / Mult: 1 | PIC24 Family PIC24FKM Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | SSOP | 24I/O's | I2C, SPI, UART | 2KB | 19Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24F KM | PIC24 | |||||
Each | 1+ ₩4,557 25+ ₩4,121 100+ ₩4,107 | Min: 1 / Mult: 1 | PIC24 Family PIC24FKM Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | SOIC | 24I/O's | I2C, SPI, UART, USB | 2KB | 19Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KM | PIC24 | |||||
Each | 1+ ₩4,778 25+ ₩4,293 100+ ₩4,059 | Min: 1 / Mult: 1 | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16 bit | 32MHz | 8KB | 28Pins | QFN | 24I/O's | I2C, SPI, UART, USB | 2KB | 19Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC24FV KM | PIC24 | |||||
Each | 1+ ₩4,778 25+ ₩4,293 100+ ₩4,059 | Min: 1 / Mult: 1 | PIC24 Family PIC24FKM Series Microcontrollers | PIC24 | 16 bit | 32MHz | 8KB | 28Pins | QFN | 24I/O's | I2C, SPI, UART, USB | 2KB | 19Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KM | PIC24 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩12,207 25+ ₩12,193 50+ ₩12,186 100+ ₩12,179 250+ ₩12,165 | Min: 10 / Mult: 1 | XC2000 Family XC2234L Series Microcontrollers | C166 | 16 bit | 66MHz | 160KB | 64Pins | LQFP | 49I/O's | CAN, I2C, I2S, LIN, SPI, UART | 10KB | 19Channels | 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | XC22X | XC |