페이지 인쇄
이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제조업체ANALOG DEVICES
제조업체 부품 번호IA188XLPLC68IR2
주문 코드4033758
Product RangeIA188 Family 18xXL Series Microcontrollers
귀하의 부품 번호
더 이상 재고 없음
제품 정보
제조업체ANALOG DEVICES
제조업체 부품 번호IA188XLPLC68IR2
주문 코드4033758
Product RangeIA188 Family 18xXL Series Microcontrollers
기술 데이터 시트
Product RangeIA188 Family 18xXL Series Microcontrollers
Device Core80C188XL
Data Bus Width16 bit
Operating Frequency Max25MHz
Program Memory Size1MB
No. of Pins68Pins
IC Case / PackagePLCC
No. of I/O's16I/O's
Interfaces-
RAM Memory Size-
ADC Channels-
ADC Resolution-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesIA18xXL
MCU FamilyIA188
Qualification-
SVHCNo SVHC (21-Jan-2025)
제품 개요
IA188XL is an innovasic semiconductor microcontroller which has a set of base peripherals beneficial to many embedded applications and include a standard numeric interface, an interrupt control unit, a chip-select unit/ready generation logic, a DRAM refresh control unit, a power-save control unit, DMA and three 16-bit timer/counters. This device operates at 5V ± 10%.
- DRAM refresh control unit, power-save mod
- Static, modular CPU, clock generator, two independent DMA channels
- Programmable interrupt controller, three programmable 16-bit timers
- Dynamic RAM refresh control unit, programmable wait state generator
- Local bus controller, power-save mode
- Direct addressing capability to 1MByte memory and 64Kbyte I/O
- Supply current is 90mA typical
- Ambient operating temperature is -40°C to 85°C
- Package style is 68-lead PLCC
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Product Range
IA188 Family 18xXL Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
1MB
IC Case / Package
PLCC
Interfaces
-
ADC Channels
-
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
IA188
MSL
MSL 3 - 168 hours
Device Core
80C188XL
Operating Frequency Max
25MHz
No. of Pins
68Pins
No. of I/O's
16I/O's
RAM Memory Size
-
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
IA18xXL
Qualification
-
SVHC
No SVHC (21-Jan-2025)
법률 및 환경
원산지:
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
관세 번호:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS 준수:예
RoHS
RoHS 프탈레이트 준수:예
RoHS
SVHC:No SVHC (21-Jan-2025)
제품 준수 증명서 다운로드
제품 준수 증명서
무게(kg):.000001