H8S/2000 16-bit Microcontrollers:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩56,380 | Min: 1 / Mult: 1 | H8S Family H8S/2100 Series H8S/2168 Group Microcontrollers | H8S/2000 | 16 bit | 33MHz | 512KB | 144Pins | TQFP | 106I/O's | I2C, UART | 40KB | 8Channels | 10Bit | 3V | 3.6V | -20°C | 75°C | Surface Mount | H8S/2100 | H8S | |||||
3213865 RoHS | Each | 1+ ₩49,868 5+ ₩45,199 10+ ₩40,530 25+ ₩39,335 50+ ₩38,139 | Min: 1 / Mult: 1 | H8S Family H8S/2100 Series H8S/2144 Group Microcontrollers | H8S/2000 | 16 bit | 20MHz | 128KB | 100Pins | QFP | 74I/O's | I2C, UART | 4KB | 8Channels | 10Bit | 4V | 5.5V | -20°C | 75°C | Surface Mount | H8S/2100 | H8S | ||||
3213864 RoHS | Each | 1+ ₩61,879 5+ ₩54,144 10+ ₩44,862 25+ ₩40,221 50+ ₩37,127 | Min: 1 / Mult: 1 | H8S Family H8S/2100 Series H8S/2138 Group Microcontrollers | H8S/2000 | 16 bit | 20MHz | 128KB | 80Pins | QFP | 58I/O's | I2C, UART | 4KB | 8Channels | 10Bit | 2.7V | 3.6V | -20°C | 75°C | Surface Mount | H8S/2100 | H8S |