16-bit Microcontrollers:
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩24,428 10+ ₩19,168 25+ ₩18,381 50+ ₩17,291 100+ ₩16,201 | Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 256KB | 80Pins | LQFP | CAN, LIN, SCI, SPI | 32KB | 16Channels | 12Bit | 3.5V | 40V | -40°C | 150°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | |||||
Each | 1+ ₩22,304 10+ ₩17,509 25+ ₩16,778 50+ ₩15,780 100+ ₩14,781 가격 더 알아보기 | Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 256KB | 80Pins | LQFP | CAN, LIN, SCI, SPI | 32KB | 16Channels | 12Bit | 3.5V | 40V | -40°C | 125°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 |