16-bit Microcontrollers:
16개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩6,554 25+ ₩6,019 100+ ₩5,443 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 28Pins | SOIC | 21I/O's | I2C, LIN, SPI, UART, USB | 8KB | 9Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | |||||
Each | 1+ ₩7,243 25+ ₩6,019 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 28Pins | DIP | 21I/O's | I2C, LIN, SPI, UART, USB | 8KB | 9Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC24FJ GB | PIC24 | |||||
Each | 1+ ₩7,698 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 1MB | 100Pins | TQFP | 85I/O's | I2C, LIN, SPI, UART, USB | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | |||||
Each | 1+ ₩3,362 25+ ₩3,066 100+ ₩2,771 250+ ₩2,757 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 48Pins | TQFP | 38I/O's | I2C, LIN, SPI, UART, USB | 8KB | 13Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GU | PIC24 | |||||
Each | 1+ ₩6,723 25+ ₩6,146 100+ ₩5,702 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 28Pins | QFN | 21I/O's | I2C, LIN, SPI, UART, USB | 8KB | 9Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | |||||
Each | 1+ ₩3,010 25+ ₩2,771 100+ ₩2,504 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 28Pins | SOIC | 20I/O's | I2C, LIN, SPI, UART, USB | 8KB | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GU | PIC24 | |||||
Each | 1+ ₩7,348 25+ ₩7,344 100+ ₩7,340 160+ ₩7,335 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 44Pins | TQFP | 35I/O's | I2C, LIN, SPI, UART, USB | 8KB | 13Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | |||||
Each | 1+ ₩2,658 25+ ₩2,419 100+ ₩2,372 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 28Pins | SSOP | 20I/O's | I2C, LIN, SPI, UART, USB | 8KB | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GU | PIC24 | |||||
Each | 1+ ₩8,101 25+ ₩7,942 100+ ₩7,783 160+ ₩7,623 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 1MB | 64Pins | TQFP | 53I/O's | I2C, LIN, SPI, UART, USB | 32KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | |||||
Each | 1+ ₩7,313 25+ ₩6,678 100+ ₩6,042 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 44Pins | QFN | 35I/O's | I2C, LIN, SPI, UART, USB | 8KB | 13Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | |||||
Each | 1+ ₩7,946 25+ ₩7,293 100+ ₩7,112 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 512KB | 100Pins | TFBGA | 85I/O's | I2C, LIN, SPI, UART, USB | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | |||||
Each | 1+ ₩3,249 25+ ₩2,687 100+ ₩2,684 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 36Pins | UQFN | 26I/O's | I2C, LIN, SPI, UART, USB | 8KB | 13Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GU | PIC24 | |||||
Each | 1+ ₩2,757 25+ ₩2,616 100+ ₩2,433 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 28Pins | QFN | 20I/O's | I2C, LIN, SPI, UART, USB | 8KB | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GU | PIC24 | |||||
Each | 1+ ₩8,171 25+ ₩7,468 100+ ₩6,765 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 1MB | 64Pins | QFN | 53I/O's | I2C, LIN, SPI, UART, USB | 32KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | |||||
Each | 1+ ₩3,277 25+ ₩3,010 100+ ₩2,729 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 48Pins | UQFN | 38I/O's | I2C, LIN, SPI, UART, USB | 8KB | 13Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GU | PIC24 | |||||
Each | 1+ ₩2,954 25+ ₩2,462 100+ ₩2,413 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 28Pins | UQFN | 20I/O's | I2C, LIN, SPI, UART, USB | 8KB | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GU | PIC24 |