16-bit Microcontrollers:
8개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩11,887 10+ ₩9,428 25+ ₩8,870 50+ ₩8,430 100+ ₩7,902 가격 더 알아보기 | Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 32KB | 48Pins | LQFP | 10I/O's | SCI | 4KB | 10Channels | 12Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | |||||
Each | 1+ ₩12,376 10+ ₩9,613 25+ ₩8,922 50+ ₩8,543 100+ ₩8,164 가격 더 알아보기 | Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 32KB | 48Pins | LQFP | 10I/O's | SCI | 4KB | 10Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | |||||
Each | 1+ ₩50,382 5+ ₩45,018 10+ ₩42,683 25+ ₩40,063 50+ ₩39,440 | Min: 1 / Mult: 1 | H8S Family H8S/2300 Series H8S/2398F Group Microcontrollers | - | 16 bit | 20MHz | 256KB | 128Pins | QFP | 87I/O's | SCI | 8KB | 8Channels | 10Bit | 4.5V | 5.5V | -20°C | 75°C | Surface Mount | H8S/2300 | H8S | - | |||||
Each | 1+ ₩28,914 10+ ₩27,676 25+ ₩27,058 50+ ₩26,214 100+ ₩25,370 | Min: 1 / Mult: 1 | H8 Family H8/300H Tiny Series H8/3687 Group Microcontrollers | H8/300H | 16 bit | 20MHz | 56KB | 64Pins | LFQFP | 45I/O's | SCI | 4KB | 8Channels | 10Bit | 3V | 5.5V | -20°C | 75°C | Surface Mount | H8/300H Tiny | H8 | - | |||||
Each | 1+ ₩22,953 10+ ₩16,736 25+ ₩15,530 50+ ₩14,712 100+ ₩14,073 가격 더 알아보기 | Min: 1 / Mult: 1 | - | - | 16 bit | - | - | - | QFP | - | SCI | - | - | 10Bit | - | - | - | - | Surface Mount | H8/300H | H8 | - | |||||
Each | 1+ ₩64,521 5+ ₩57,652 10+ ₩54,661 25+ ₩51,306 50+ ₩50,508 | Min: 1 / Mult: 1 | H8 Family H8/300H Series H8/3048B Group Microcontrollers | - | 16 bit | 25MHz | 128KB | 100Pins | QFP | 70I/O's | SCI | 4KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 75°C | Surface Mount | H8/300H | H8 | - | |||||
Each | 1+ ₩15,520 10+ ₩12,310 25+ ₩11,581 50+ ₩11,006 100+ ₩10,317 가격 더 알아보기 | Min: 1 / Mult: 1 | HCS12 Family S12UF Series Microcontrollers | HCS12 | 16 bit | 30MHz | 32KB | 100Pins | LQFP | 73I/O's | SCI | 3.5KB | - | - | 2.25V | 2.75V | 0°C | 70°C | Surface Mount | EOL | S12 | - | |||||
Each | 1+ ₩13,286 10+ ₩9,687 25+ ₩8,990 50+ ₩8,516 100+ ₩8,146 가격 더 알아보기 | Min: 1 / Mult: 1 | H8 Family H8/300H Tiny Series H8/3672 Group Microcontrollers | H8 | 16 bit | 16MHz | 16KB | 64Pins | LQFP | 26I/O's | SCI | 2KB | 4Channels | 10Bit | 3V | 5.5V | -20°C | 75°C | Surface Mount | H8/300H Tiny | H8 | - |