16-bit Microcontrollers:
8개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩15,099 10+ ₩11,009 25+ ₩10,216 50+ ₩9,678 100+ ₩9,258 가격 더 알아보기 | Min: 1 / Mult: 1 | - | R8C | 16 bit | - | - | - | LQFP | - | UART | - | - | 10Bit | - | - | - | - | Surface Mount | R8C/Tiny | R8C | |||||
Each | 1+ ₩8,665 10+ ₩6,318 25+ ₩5,863 50+ ₩5,554 100+ ₩5,313 가격 더 알아보기 | Min: 1 / Mult: 1 | - | R8C | 16 bit | - | - | - | LQFP | - | UART | - | - | 10Bit | - | - | - | - | Surface Mount | R8C/Tiny | R8C | |||||
Each | 1+ ₩147,326 10+ ₩124,255 25+ ₩115,307 100+ ₩108,828 | Min: 1 / Mult: 1 | DS5 Family DS5000 Series Microcontrollers | - | 16 bit | 16MHz | 64KB | 40Pins | eDIP | 32I/O's | UART | 32KB | - | - | 4.75V | 5.25V | 0°C | 70°C | Through Hole | DS5000 | DS5 | |||||
Each | 1+ ₩13,987 10+ ₩10,199 25+ ₩9,464 50+ ₩8,965 100+ ₩8,576 가격 더 알아보기 | Min: 1 / Mult: 1 | - | R8C | 16 bit | - | - | - | LQFP | - | UART | - | - | 10Bit | - | - | - | - | Surface Mount | R8C/Tiny | R8C | |||||
3213867 RoHS | Each | 1+ ₩26,720 10+ ₩23,380 25+ ₩19,372 50+ ₩17,368 100+ ₩16,032 가격 더 알아보기 | Min: 1 / Mult: 1 | H8 Family H8/300H Tiny Series H8/36014 Group Microcontrollers | H8/300H | 16 bit | 20MHz | 32KB | 64Pins | LQFP | 30I/O's | UART | 2KB | 4Channels | 10Bit | 3.3V | 5.5V | -20°C | 75°C | Surface Mount | H8/300H Tiny | H8 | ||||
Each | 1+ ₩5,713 10+ ₩4,165 25+ ₩3,865 50+ ₩3,662 100+ ₩3,503 가격 더 알아보기 | Min: 1 / Mult: 1 | - | R8C | 16 bit | - | - | - | LQFP | - | UART | - | - | 10Bit | - | - | - | - | Surface Mount | R8C/Tiny | R8C | |||||
Each | 1+ ₩2,720 10+ ₩1,798 50+ ₩1,667 100+ ₩1,567 250+ ₩1,494 가격 더 알아보기 | Min: 1 / Mult: 1 | - | R8C | 16 bit | - | - | - | TSSOP | - | UART | - | - | 10Bit | - | - | - | - | Surface Mount | R8C/1x | R8C | |||||
Each | 1+ ₩2,874 10+ ₩1,900 50+ ₩1,761 100+ ₩1,656 250+ ₩1,578 가격 더 알아보기 | Min: 1 / Mult: 1 | - | R8C | 16 bit | - | - | - | LSSOP | - | UART | - | - | 10Bit | - | - | - | - | Surface Mount | R8C/Mx | R8C |