16-bit Microcontrollers:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩63,861 5+ ₩59,403 10+ ₩54,945 25+ ₩51,724 50+ ₩48,279 | Min: 1 / Mult: 1 | HC12 Family 68HC912B32 Series Microcontrollers | HC12 | 16 bit | 8MHz | 32KB | 80Pins | QFP | 63I/O's | SCI, SPI | 1KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | 68HC912B32 | HC12 | |||||
Each | 1+ ₩75,060 5+ ₩65,605 10+ ₩60,268 25+ ₩57,211 50+ ₩54,408 | Min: 1 / Mult: 1 | - | HC12 | 16 bit | - | - | - | QFP | - | CAN, SCI, SPI | - | - | 10Bit | - | - | - | - | Surface Mount | 68HC12B | HC12 | |||||
Each | 1+ ₩60,628 5+ ₩52,992 10+ ₩48,680 25+ ₩46,211 50+ ₩43,947 | Min: 1 / Mult: 1 | - | HC12 | 16 bit | - | - | - | LQFP | - | CAN, SCI, SPI | - | - | 10Bit | - | - | - | - | Surface Mount | 68HC912Dx | HC12 | |||||
Each | 1+ ₩119,695 5+ ₩104,618 10+ ₩96,106 25+ ₩91,232 | Min: 1 / Mult: 1 | - | HC12 | 16 bit | - | - | - | TQFP | - | CAN, I2C, SCI, SPI | - | - | 10Bit | - | - | - | - | Surface Mount | 68HC912Dx | HC12 | |||||
Each | 1+ ₩125,951 5+ ₩110,086 10+ ₩101,130 25+ ₩96,001 | Min: 1 / Mult: 1 | HC12 Family 68HC912Dx Series Microcontrollers | HC12 | 16 bit | 8MHz | 128KB | 112Pins | LQFP | 67I/O's | CAN, SCI, SPI | 8KB | 16Channels | 10Bit | - | - | -40°C | - | Surface Mount | 68HC912Dx | HC12 |