16-bit Microcontrollers:
42개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩52,886 5+ ₩47,969 10+ ₩43,052 25+ ₩40,597 50+ ₩38,778 | Min: 1 / Mult: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 128KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | |||||
Each | 1+ ₩63,439 5+ ₩59,593 10+ ₩55,746 25+ ₩53,252 50+ ₩51,081 | Min: 1 / Mult: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | CAN, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | |||||
Each | 1+ ₩64,718 5+ ₩58,858 10+ ₩52,997 25+ ₩50,449 50+ ₩47,906 | Min: 1 / Mult: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | |||||
Each | 1+ ₩18,755 10+ ₩17,664 25+ ₩17,402 | Min: 1 / Mult: 1 | HCS12 Family S12C Series Microcontrollers | HCS12 | 16 bit | 25MHz | 32KB | 48Pins | QFP | 31I/O's | CAN, SCI, SPI | 2KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12C | HCS12 | - | |||||
Each | 1+ ₩74,563 5+ ₩67,941 10+ ₩61,318 25+ ₩58,010 50+ ₩55,841 | Min: 1 / Mult: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 512KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 14KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | |||||
Each | 1+ ₩59,449 5+ ₩54,345 10+ ₩49,241 25+ ₩47,048 50+ ₩45,453 | Min: 1 / Mult: 1 | HCS12 Family S12A Series Microcontrollers | HCS12 | 16 bit | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12A | HCS12 | - | |||||
Each | 1+ ₩59,785 5+ ₩54,320 10+ ₩48,854 25+ ₩46,124 50+ ₩44,299 | Min: 1 / Mult: 1 | HCS12 Family S12A Series Microcontrollers | HCS12 | 16 bit | 25MHz | 256KB | 80Pins | QFP | 59I/O's | I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12A | HCS12 | - | |||||
Each | 1+ ₩42,287 5+ ₩38,236 10+ ₩34,185 25+ ₩32,165 50+ ₩30,409 | Min: 1 / Mult: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 64KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 4KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | |||||
Each | 1+ ₩50,276 5+ ₩45,045 10+ ₩39,813 25+ ₩38,716 50+ ₩37,623 | Min: 1 / Mult: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 128KB | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | |||||
Each | 1+ ₩29,718 10+ ₩23,763 25+ ₩22,276 50+ ₩21,459 100+ ₩20,703 | Min: 1 / Mult: 1 | HCS12 Family S12C Series Microcontrollers | HCS12 | 16 bit | 25MHz | 64KB | 52Pins | LQFP | 35I/O's | CAN, SCI, SPI | 4KB | 8Channels | 10Bit | 2.97V | 5.5V | -40°C | 85°C | Surface Mount | S12C | HCS12 | - | |||||
Each | 1+ ₩37,127 10+ ₩29,887 25+ ₩28,080 50+ ₩27,134 100+ ₩26,191 | Min: 1 / Mult: 1 | HCS12 Family S12A Series Microcontrollers | HCS12 | 16 bit | 25MHz | 64KB | 80Pins | QFP | 59I/O's | I2C, SCI, SPI | 4KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12A | HCS12 | - | |||||
Each | 1+ ₩15,254 10+ ₩13,347 25+ ₩11,059 50+ ₩9,915 100+ ₩9,591 가격 더 알아보기 | Min: 1 / Mult: 1 | HCS12 Family S12P Series Microcontrollers | - | 16 bit | 32MHz | 128KB | 80Pins | QFP | 64I/O's | CAN, SCI, SPI | 6KB | 10Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12P | HCS12 | AEC-Q100 | |||||
Each | 1+ ₩29,229 10+ ₩23,357 25+ ₩21,891 50+ ₩21,086 100+ ₩20,328 | Min: 1 / Mult: 1 | HCS12 Family S12C Series Microcontrollers | HCS12 | 16 bit | 25MHz | 32KB | 80Pins | QFP | 60I/O's | CAN, SCI, SPI | 2KB | 8Channels | 10Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S12C | HCS12 | - | |||||
Each | 1+ ₩40,143 10+ ₩35,086 25+ ₩32,232 50+ ₩30,597 100+ ₩29,098 | Min: 1 / Mult: 1 | HCS12 Family S12E Series Microcontrollers | HCS12 | 16 bit | 25MHz | 256KB | 112Pins | LQFP | 90I/O's | I2C, SCI, SPI | 16KB | 16Channels | 10Bit | 2.97V | 5.5V | -40°C | 85°C | Surface Mount | S12E | HCS12 | - | |||||
Each | 1+ ₩23,417 10+ ₩20,468 25+ ₩18,802 50+ ₩17,849 100+ ₩16,974 | Min: 1 / Mult: 1 | HCS12 Family S12C Series Microcontrollers | HCS12 | 16 bit | - | - | 48Pins | LQFP | 31I/O's | CAN, SCI, SPI | - | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | 125°C | Surface Mount | S12C | HCS12 | - | |||||
Each | 1+ ₩27,456 10+ ₩23,998 25+ ₩22,045 50+ ₩20,927 100+ ₩19,902 | Min: 1 / Mult: 1 | HCS12 Family S12C Series Microcontrollers | HCS12 | 16 bit | - | - | 48Pins | QFP | 31I/O's | CAN, SCI, SPI | - | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | S12C | HCS12 | - | |||||
Each | 1+ ₩37,967 10+ ₩33,185 25+ ₩30,485 50+ ₩28,939 100+ ₩27,521 | Min: 1 / Mult: 1 | HCS12 Family S12A Series Microcontrollers | HCS12 | 16 bit | - | - | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12A | HCS12 | - | |||||
Each | 1+ ₩27,549 10+ ₩24,079 25+ ₩22,120 50+ ₩20,998 100+ ₩19,970 | Min: 1 / Mult: 1 | HCS12 Family S12A Series Microcontrollers | HCS12 | 16 bit | - | - | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12A | HCS12 | - | |||||
Each | 1+ ₩74,696 5+ ₩65,287 10+ ₩59,975 25+ ₩56,933 50+ ₩54,144 | Min: 1 / Mult: 1 | HCS12 Family S12A Series Microcontrollers | HCS12 | 16 bit | - | - | 112Pins | LQFP | 91I/O's | I2C, SCI, SPI | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12A | HCS12 | - | |||||
Each | 1+ ₩23,141 10+ ₩20,226 25+ ₩18,580 50+ ₩17,638 100+ ₩16,774 | Min: 1 / Mult: 1 | - | HCS12 | 16 bit | - | - | - | LQFP | - | I2C, SCI, SPI | - | - | 10Bit | - | - | - | - | Surface Mount | S12N | HCS12 | - | |||||
Each | 1+ ₩41,891 5+ ₩36,615 10+ ₩33,636 25+ ₩31,930 50+ ₩30,365 | Min: 1 / Mult: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | - | - | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | |||||
Each | 1+ ₩34,542 10+ ₩30,191 25+ ₩27,735 50+ ₩26,328 100+ ₩25,038 | Min: 1 / Mult: 1 | HCS12 Family S12C Series Microcontrollers | HCS12 | 16 bit | - | - | 48Pins | LQFP | 31I/O's | CAN, SCI, SPI | - | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12C | HCS12 | - | |||||
1165792 RoHS | Each | 1+ ₩66,801 5+ ₩58,387 10+ ₩53,637 25+ ₩50,916 50+ ₩48,421 | Min: 1 / Mult: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | - | - | 80Pins | QFP | 59I/O's | I2C, SCI, SPI | - | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | ||||
Each | 1+ ₩56,485 5+ ₩49,370 10+ ₩45,353 25+ ₩43,053 50+ ₩40,943 | Min: 1 / Mult: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | - | - | 112Pins | LQFP | 91I/O's | CAN, SCI, SPI | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | |||||
Each | 1+ ₩43,485 5+ ₩38,008 10+ ₩34,916 25+ ₩33,145 50+ ₩31,521 | Min: 1 / Mult: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | - | - | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - |