16-bit Microcontrollers:
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩12,235 10+ ₩12,207 25+ ₩12,193 50+ ₩12,186 100+ ₩12,179 가격 더 알아보기 | Min: 1 / Mult: 1 | XC2000 Family XC2234L Series Microcontrollers | C166 | 16 bit | 66MHz | 160KB | 64Pins | LQFP | 49I/O's | CAN, I2C, I2S, LIN, SPI, UART | 10KB | 19Channels | 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | XC22X | XC | - | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩12,207 25+ ₩12,193 50+ ₩12,186 100+ ₩12,179 250+ ₩12,165 | Min: 10 / Mult: 1 | XC2000 Family XC2234L Series Microcontrollers | C166 | 16 bit | 66MHz | 160KB | 64Pins | LQFP | 49I/O's | CAN, I2C, I2S, LIN, SPI, UART | 10KB | 19Channels | 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | XC22X | XC | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩16,770 10+ ₩16,731 25+ ₩16,712 50+ ₩16,702 100+ ₩16,693 가격 더 알아보기 | Min: 1 / Mult: 1 | XC2000 Family XC2287M Series Microcontrollers | C166 | 16 bit | 80MHz | 832KB | 144Pins | LQFP | 119I/O's | CAN, I2C, I2S, SPI, UART | 58KB | 24Channels | 10Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | XC22X | XC | AEC-Q100 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 250+ ₩16,674 | Min: 500 / Mult: 1 | XC2000 Family XC2287M Series Microcontrollers | C166 | 16 bit | 80MHz | 832KB | 144Pins | LQFP | 119I/O's | CAN, I2C, I2S, SPI, UART | 58KB | 24Channels | 10Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | XC22X | XC | AEC-Q100 |