16-bit Microcontrollers:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3008428 RoHS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩9,816 10+ ₩7,299 25+ ₩6,793 50+ ₩6,385 100+ ₩5,977 가격 더 알아보기 | Min: 1 / Mult: 1 | MSP430 Family MSP430FRxx Series Microcontrollers | MSP430 | 16 bit | 16MHz | 64KB | 48Pins | VQFN | 40I/O's | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430FRxx | MSP430 | ||||
3008428RL RoHS | Each (Supplied on Cut Tape) 리릴 | 100+ ₩5,977 250+ ₩5,668 500+ ₩5,091 1000+ ₩4,290 | Min: 100 / Mult: 1 | MSP430 Family MSP430FRxx Series Microcontrollers | MSP430 | 16 bit | 16MHz | 64KB | 48Pins | VQFN | 40I/O's | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430FRxx | MSP430 | ||||
2529115 RoHS | Each | 1+ ₩5,972 10+ ₩5,858 | Min: 1 / Mult: 1 | MSP430 Family MSP430FRxx Series Microcontrollers | MSP430 | 16 bit | 16MHz | 15KB | 32Pins | VQFN | 19I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430FRxx | MSP430 | ||||
2802973RL RoHS | Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩1,034 | Min: 100 / Mult: 1 | MSP430 Family MSP430FRxx Series Microcontrollers | MSP430 | 16 bit | 16MHz | 1KB | 24Pins | VQFN | 12I/O's | SPI, UART | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430FRxx | MSP430 | ||||
2802973 RoHS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩1,820 10+ ₩1,549 50+ ₩1,292 100+ ₩1,034 | Min: 1 / Mult: 1 | MSP430 Family MSP430FRxx Series Microcontrollers | MSP430 | 16 bit | 16MHz | 1KB | 24Pins | VQFN | 12I/O's | SPI, UART | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430FRxx | MSP430 |