16-bit Microcontrollers:
19개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩10,949 10+ ₩8,321 25+ ₩7,740 50+ ₩7,515 100+ ₩7,290 가격 더 알아보기 | Min: 1 / Mult: 1 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 48KB | 32Pins | LQFP | 26I/O's | CAN, SCI, SPI | 4KB | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12G | S12 | AEC-Q100 | |||||
Each | 1+ ₩7,355 10+ ₩5,607 25+ ₩5,172 50+ ₩4,933 100+ ₩4,694 가격 더 알아보기 | Min: 1 / Mult: 1 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 48KB | 48Pins | LQFP | 40I/O's | CAN, SCI, SPI | 4KB | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12G | S12 | AEC-Q100 | |||||
Each | 1+ ₩7,582 10+ ₩7,278 25+ ₩6,973 50+ ₩6,668 100+ ₩6,364 가격 더 알아보기 | Min: 1 / Mult: 1 | S12 Family S12G Series Microcontrollers | HCS12 | 16 bit | 25MHz | 128KB | 64Pins | LQFP | 54I/O's | CAN, SCI, SPI | 8KB | 12Channels | 10Bit | 3.15V | 5.5V | -40°C | 85°C | Surface Mount | S12G | S12 | AEC-Q100 | |||||
Each | 1+ ₩10,149 10+ ₩7,963 25+ ₩7,634 50+ ₩7,305 100+ ₩6,976 가격 더 알아보기 | Min: 1 / Mult: 1 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 64KB | 48Pins | LQFP | 40I/O's | CAN, SCI, SPI | 4KB | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12G | S12 | - | |||||
Each | 1+ ₩15,110 10+ ₩11,798 25+ ₩10,971 50+ ₩10,517 100+ ₩10,062 가격 더 알아보기 | Min: 1 / Mult: 1 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 240KB | 64Pins | LQFP | 54I/O's | CAN, SCI, SPI | 11KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 105°C | Surface Mount | S12G | S12 | - | |||||
Each | 1+ ₩15,104 10+ ₩11,673 25+ ₩11,124 50+ ₩10,393 100+ ₩9,662 가격 더 알아보기 | Min: 1 / Mult: 1 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 192KB | 100Pins | LQFP | 86I/O's | CAN, SCI, SPI | 11KB | 16Channels | 10Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12G | S12 | - | |||||
Each | 1+ ₩7,130 10+ ₩5,794 25+ ₩5,387 50+ ₩5,064 100+ ₩4,740 가격 더 알아보기 | Min: 1 / Mult: 1 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 16KB | 32Pins | LQFP | 26I/O's | SCI, SPI | 1KB | 8Channels | 10Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12G | S12 | - | |||||
Each | 1+ ₩7,200 10+ ₩6,300 25+ ₩5,220 50+ ₩4,680 100+ ₩4,320 가격 더 알아보기 | Min: 1 / Mult: 1 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 32KB | 32Pins | LQFP | 26I/O's | SCI, SPI | 2KB | 8Channels | 10Bit | 3.13V | 5.5V | -40°C | 105°C | Surface Mount | S12G | S12 | - | |||||
Each | 1+ ₩6,301 10+ ₩4,778 25+ ₩4,399 50+ ₩4,191 100+ ₩3,982 가격 더 알아보기 | Min: 1 / Mult: 1 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 16KB | 32Pins | LQFP | 26I/O's | SCI, SPI | 1KB | 8Channels | 10Bit | 3.13V | 5.5V | -40°C | 105°C | Surface Mount | S12G | S12 | - | |||||
Each | 1+ ₩10,618 10+ ₩8,312 25+ ₩7,932 50+ ₩7,405 100+ ₩6,877 가격 더 알아보기 | Min: 1 / Mult: 1 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 64KB | 64Pins | LQFP | 54I/O's | CAN, SCI, SPI | 4KB | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12G | S12 | - | |||||
Each | 1+ ₩8,635 10+ ₩6,621 25+ ₩6,120 50+ ₩5,844 100+ ₩5,568 가격 더 알아보기 | Min: 1 / Mult: 1 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 64KB | 32Pins | LQFP | 26I/O's | CAN, SCI, SPI | 4KB | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12G | S12 | - | |||||
Each | 1+ ₩9,690 10+ ₩6,934 25+ ₩6,385 50+ ₩6,376 100+ ₩6,025 가격 더 알아보기 | Min: 1 / Mult: 1 | S12 Family S12G Series Microcontrollers | HCS12 | 16 bit | 25MHz | 96KB | 100Pins | LQFP | 86I/O's | CAN, SCI, SPI | 8KB | 12Channels | 10Bit | 3.15V | 5.5V | -40°C | 85°C | Surface Mount | S12G | S12 | AEC-Q100 | |||||
Each | 1+ ₩9,760 10+ ₩7,637 25+ ₩7,285 50+ ₩6,807 100+ ₩6,329 가격 더 알아보기 | Min: 1 / Mult: 1 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 48KB | 64Pins | LQFP | 54I/O's | CAN, SCI, SPI | 4KB | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12G | S12 | - | |||||
Each | 1+ ₩8,818 10+ ₩7,271 25+ ₩6,976 50+ ₩6,723 100+ ₩6,469 가격 더 알아보기 | Min: 1 / Mult: 1 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 48KB | 64Pins | LQFP | 54I/O's | SCI, SPI | 4KB | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12G | S12 | - | |||||
Each | 1+ ₩11,799 10+ ₩10,056 25+ ₩9,760 50+ ₩9,381 100+ ₩9,001 가격 더 알아보기 | Min: 1 / Mult: 1 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 192KB | 100Pins | LQFP | 86I/O's | CAN, SCI, SPI | 11KB | 16Channels | 10Bit | 3.13V | 5.5V | -40°C | 105°C | Surface Mount | S12G | S12 | - | |||||
Each | 1+ ₩26,421 10+ ₩23,093 25+ ₩21,214 50+ ₩20,138 100+ ₩19,151 | Min: 1 / Mult: 1 | - | HCS12 | 16 bit | - | - | - | QFP | - | CAN, SCI, SPI | - | - | 10Bit | - | - | - | - | Surface Mount | S12G | HCS12 | - | |||||
Each | 1+ ₩11,016 10+ ₩8,737 25+ ₩8,220 50+ ₩7,812 100+ ₩7,323 가격 더 알아보기 | Min: 1 / Mult: 1 | - | HCS12 | 16 bit | - | - | - | LQFP | - | CAN, SCI, SPI | - | - | 10Bit | - | - | - | - | Surface Mount | S12G | S12 | AEC-Q100 | |||||
Each | 1+ ₩28,038 10+ ₩24,506 25+ ₩22,512 50+ ₩21,371 100+ ₩20,323 | Min: 1 / Mult: 1 | - | HCS12 | 16 bit | - | - | - | QFP | - | CAN, SCI, SPI | - | - | 10Bit | - | - | - | - | Surface Mount | S12G | HCS12 | - | |||||
Each | 1+ ₩32,075 10+ ₩28,034 25+ ₩25,754 50+ ₩24,447 100+ ₩23,250 | Min: 1 / Mult: 1 | - | HCS12 | 16 bit | - | - | - | QFP | - | CAN, SPI, SCI | - | - | 10Bit | - | - | - | - | Surface Mount | S12G | HCS12 | - |